• Polymer Capacitors
  • Tantalum Capacitors - Polymer

T521 - Tantalum Capacitors - Polymer

699 Results
699 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T521D106M050ATE090
TTI: T521D106M050ATE090
KEMET
Availability:

1.000In Stock

7.500 On Order
Expected
Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms

1.000In Stock

7.500 On Order
Expected
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521X156M063ATE035
TTI: T521X156M063ATE035
KEMET
Availability:

1.500In Stock

8.000 On Order
Expected 31-Mar-27
Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms

1.500In Stock

8.000 On Order
Expected 31-Mar-27
Please adjust quantity to Min / Mult value
15 uF
63 VDC
SMD/SMT
20 %
2917
35 mOhms
94.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521D476M020ATE055
TTI: T521D476M020ATE055
KEMET
Availability:

3.000In Stock

5.500 On Order
Expected 21-Jan-27
Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms

3.000In Stock

5.500 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
94 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521D336M035ATE065
TTI: T521D336M035ATE065
KEMET
Availability:

0In Stock

66.500 On Order
Expected
Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms

0In Stock

66.500 On Order
Expected
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
115.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521X336M050ATE050
TTI: T521X336M050ATE050
KEMET
Availability:

0In Stock

40.000 On Order
Expected
Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms

0In Stock

40.000 On Order
Expected
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
20 %
2917
50 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521X336M050ATE075
TTI: T521X336M050ATE075
KEMET
Availability:

0In Stock

52.000 On Order
Expected 28-Dec-27
Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms

0In Stock

52.000 On Order
Expected 28-Dec-27
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
20 %
2917
75 mOhms
165 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521X226M063ATE075
TTI: T521X226M063ATE075
KEMET
Availability:

0In Stock

16.500 On Order
Expected
Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms

0In Stock

16.500 On Order
Expected
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
20 %
2917
75 mOhms
138.6 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521X477M016ATE020
TTI: T521X477M016ATE020
KEMET
Availability:

0In Stock

2.500 On Order
Expected 19-Apr-27
Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C

0In Stock

2.500 On Order
Expected 19-Apr-27
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
20 %
2815
20 mOhms
752 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521X186M050ATE070
TTI: T521X186M050ATE070
KEMET
Availability:

0In Stock

500 On Order
Expected 11-Jan-30
Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=70mOhms

0In Stock

500 On Order
Expected 11-Jan-30
Please adjust quantity to Min / Mult value
18 uF
50 VDC
SMD/SMT
20 %
2917
70 mOhms
90 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521X226M050ATE075
TTI: T521X226M050ATE075
KEMET
Availability:

0In Stock

3.500 On Order
Expected
Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms

0In Stock

3.500 On Order
Expected
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
75 mOhms
110 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521X156M075ATE035
TTI: T521X156M075ATE035
KEMET
Availability:

6.000In Stock

42.000 On Order
Expected
Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms

6.000In Stock

42.000 On Order
Expected
Please adjust quantity to Min / Mult value
15 uF
75 VDC
SMD/SMT
20 %
2917
35 mOhms
112.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521D107M025ATE040
TTI: T521D107M025ATE040
KEMET
Availability:

0In Stock

17.000 On Order
Expected 21-Jul-27
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms

0In Stock

17.000 On Order
Expected 21-Jul-27
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521D107M020ATE055
TTI: T521D107M020ATE055
KEMET
Availability:

0In Stock

27.500 On Order
Expected 26-Oct-27
Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms

0In Stock

27.500 On Order
Expected 26-Oct-27
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521D157M016ATE050
TTI: T521D157M016ATE050
KEMET
Availability:

0In Stock

3.000 On Order
Expected
Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms

0In Stock

3.000 On Order
Expected
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
240 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521V106M050ATE090
TTI: T521V106M050ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms

0In Stock

Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
T521
Reel
Datasheet
Mfr: T521B156M025ATE090
TTI: T521B156M025ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms

0In Stock

Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
1311
90 mOhms
37.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T521
Reel
Datasheet
Mfr: T521X106M075ATE050
TTI: T521X106M075ATE050
KEMET
Availability:

0In Stock

1.000 On Order
Expected 31-Mar-27
Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms

0In Stock

1.000 On Order
Expected 31-Mar-27
Please adjust quantity to Min / Mult value
10 uF
75 VDC
SMD/SMT
20 %
2917
50 mOhms
75 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: T521D476M035ATE070
TTI: T521D476M035ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF 20% 7343-31 -55 /+125C ESR=70mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
164.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521D107M025ATE060
TTI: T521D107M025ATE060
KEMET
Availability:

0In Stock

500 On Order
Expected 27-Jan-27
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms

0In Stock

500 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521D106M050ATE120
TTI: T521D106M050ATE120
KEMET
Availability:

0In Stock

5.000 On Order
Expected 11-Jan-30
Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms

0In Stock

5.000 On Order
Expected 11-Jan-30
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
120 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521D476M025ATE065
TTI: T521D476M025ATE065
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
20 %
2917
65 mOhms
117.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521D226M050ATE090
TTI: T521D226M050ATE090
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
110 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521D107M025ATE0407280
TTI: T521D107M025ATE0407280
KEMET
Availability:

0In Stock

2.500 On Order
Expected 11-Jan-30
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms

0In Stock

2.500 On Order
Expected 11-Jan-30
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: T521B476M016ATE090
TTI: T521B476M016ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 20% 90mOhms -55C/+125C

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
1311
90 mOhms
75.2 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T521
Reel
Datasheet
Mfr: T521D157M025ATE040
TTI: T521D157M025ATE040
KEMET
Availability:

0In Stock

500 On Order
Expected 04-Feb-27
Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=40mOhms

0In Stock

500 On Order
Expected 04-Feb-27
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
375 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
  • 1
  • 2
  • 3
  • 4