T541 HRA - Tantalum Capacitors - Polymer
2.010 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T541X336M050AH6510 TTI: T541X336M050AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 20% ESR=75mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050AH6510T100 | |||
Mfr: T541X336M050CH6710 TTI: T541X336M050CH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050CH6710T100 | ||||
Mfr: T541X477M006AH6510 TTI: T541X477M006AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 470uF, 20%, 6.3VDC, SMD Polymer Capacitor | Not Available OnlineLimited Supply | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X477M006AH6510T100 | |||
Mfr: T541X156M063AH6510 TTI: T541X156M063AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms | Not Available OnlineLimited Supply | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X156M063AH6510T100 | |||
Mfr: T541X337M010AH6510 TTI: T541X337M010AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms | Not Available OnlineLimited Supply | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M010AH6510T100 | |||
Mfr: T541X336M050BH6710 TTI: T541X336M050BH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050BH6710T100 | |||
Mfr: T541X107M025AH6510 TTI: T541X107M025AH6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms | Not Available OnlineLimited Supply | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X107M025AH6510T100 | |||
Mfr: T541X336M050AH6710 TTI: T541X336M050AH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050AH6710T100 | |||
Mfr: T541X337M010AH6520 TTI: T541X337M010AH6520 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=6mOhms | Not Available OnlineLimited Supply | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 330 uA | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M010AH6520T100 | ||||
Mfr: T541X336M050AT6510 TTI: T541X336M050AT6510 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 165 uA | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X336M050AT6510T100 | ||||
Mfr: T541X476M035AH6710 TTI: T541X476M035AH6710 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X476M035AH6710T100 | |||
Mfr: T541X337K016AH8510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=50mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 50 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337K016AH8510T100 | |||
Mfr: T541X157M016AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X157M016AH6710T100 | |||
Mfr: T541X687M004AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 680uF2917 20% ESR=10mOhms | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X687M004AH6710T100 | |||
Mfr: T541X337M016AH6520 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M016AH6520T100 | |||
Mfr: T541X476M035AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X476M035AH6510T100 | |||
Mfr: T541X106M063AH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer HRA Multi-Anode, 2817, 10uF, 20%, 63VDC | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 20 % | 150 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | X Case | T541 HRA | Reel | T541X106M063AH6510T100 | |||||
Mfr: T541X687M006AH6710 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=15mOhms | Not Available Online | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X687M006AH6710T100 | |||
Mfr: T541X108M003AH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms | 0In Stock | 1 mF | 3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 300 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X108M003AH6710T100 | |||
Mfr: T541X477M010AH8510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 470 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X477M010AH8510T100 | |||
Mfr: T541X476K035CH6710 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 47uF 10% ESR=60mOhms | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 60 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | ||||
Mfr: T541X156M063BH6510 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=50mOhms | 0In Stock | 15 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 94.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X156M063BH6510T100 | |||
Mfr: T541X337M016AH6720 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 7343 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M016AH6720T100 | |||
Mfr: T541X337M016BH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T541 HRA | Reel | T541X337M016BH6710T100 | |||
Mfr: T541D477K004CH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 10% 7342 C (0.01%/1000Hrs) ESR=10mOhms | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 10 % | 2917 | 10 mOhms | 118 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T541 HRA | Reel | T541D477K004CH6710T100 |