T543 HRA - Tantalum Capacitors - Polymer
743 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T543X336M050ATW040 TTI: T543X336M050ATW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X336M050ATW040T100 | |||
Mfr: T543X477K006ATE005 TTI: T543X477K006ATE005 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=5mOhms | Not Available OnlineLimited Supply | 470 uF | 6.3 VDC | SMD/SMT | 10 % | 2917 | 5 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X477K006ATE005T100 | |||
Mfr: T543X226K063ATW075 TTI: T543X226K063ATW075 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms | Not Available OnlineLimited Supply | 22 uF | 63 VDC | SMD/SMT | 10 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X226K063ATW075T100 | |||
Mfr: T543X337M016AHW025 TTI: T543X337M016AHW025 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available OnlineLimited Supply | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X337M016AHW025T100 | |||
Mfr: T543X336K050ATW040 TTI: T543X336K050ATW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X336K050ATW040T100 | |||
Mfr: T543D157K010AHW005 TTI: T543D157K010AHW005 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms | Not Available OnlineLimited Supply | 150 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 5 mOhms | 150 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D157K010AHW005T100 | |||
Mfr: T543X476K035ATE060 TTI: T543X476K035ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms | Not Available OnlineLimited Supply | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 60 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X476K035ATE060T100 | |||
Mfr: T543D337K006AHW040 TTI: T543D337K006AHW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=40mOhms | Not Available OnlineLimited Supply | 330 uF | 6.3 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D337K006AHW040T100 | |||
Mfr: T543X107M025AHW060 TTI: T543X107M025AHW060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X107M025AHW060T100 | |||
Mfr: T543D106K050ATE120 TTI: T543D106K050ATE120 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms | Not Available OnlineLimited Supply | 10 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 120 Ohms | 50 uA | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D106K050ATE120T100 | ||||
Mfr: T543X107M025AHE060 TTI: T543X107M025AHE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X107M025AHE060T100 | |||
Mfr: T543X476K035AHW030 TTI: T543X476K035AHW030 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=30mOhms | Not Available OnlineLimited Supply | 47 uF | 35 VDC | SMD/SMT | 10 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X476K035AHW030T100 | |||
Mfr: T543B337K2R5AHE035 TTI: T543B337K2R5AHE035 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 2.5V 330uF 1411 10% ESR=35mOhms | Not Available OnlineLimited Supply | 330 uF | 2.5 VDC | SMD/SMT | 10 % | 1311 | 35 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T543 HRA | Reel | T543B337K2R5AHE035T100 | |||
Mfr: T543X158M003AHW008 TTI: T543X158M003AHW008 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 3volts 1500uF 20% 20% ESR=8mOhms | Not Available OnlineLimited Supply | 1.5 mF | 3 VDC | SMD/SMT | 20 % | 2917 | 8 mOhms | 450 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X158M003AHW008T100 | |||
Mfr: T543X107M030AHW060 TTI: T543X107M030AHW060 KEMET Availability: 0In Stock62 On Order Expected 08-Jun-27 Limited Supply Tantalum Capacitors - Polymer 30Vol 100uF 7343 20% ESR=60mOhms | 0In Stock62 On Order Expected 08-Jun-27 Limited Supply | 100 uF | 30 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 300 uA | 4.3 mm | - 55 C | + 105 C | 7343 | X Case | T543 HRA | Reel | T543X107M030AHW060T100 | |||
Mfr: T543D107K010AHW025 TTI: T543D107K010AHW025 KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=25mohms | 100 uF | 10 VDC | SMD/SMT | 10 % | 2917 | 25 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T543 HRA | Reel | T543D107K010AHW025T100 | ||||
Mfr: T543X336M050AHW040 TTI: T543X336M050AHW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X336M050AHW040T100 | |||
Mfr: T543X227K016AHW035 TTI: T543X227K016AHW035 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms | Not Available OnlineLimited Supply | 220 uF | 16 VDC | SMD/SMT | 10 % | 2917 | 35 mOhms | 352 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X227K016AHW035T100 | |||
Mfr: T543X107M025ATE060 TTI: T543X107M025ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms | Not Available OnlineLimited Supply | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X107M025ATE060T100 | |||
Mfr: T543X337M016AHE025 TTI: T543X337M016AHE025 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | Not Available OnlineLimited Supply | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X337M016AHE025T100 | |||
Mfr: T543O476M050ATE060 TTI: T543O476M050ATE060 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50VDC 47uF 7360 20% ESR=60mOhms | Not Available OnlineLimited Supply | 47 uF | 50 VDC | SMD/SMT | 20 % | 2924 | 60 mOhms | 235 uA | 4 mm | - 55 C | + 105 C | 7360 | O Case | T543 HRA | Reel | T543O476M050ATE060T100 | |||
Mfr: T543X336M050ATE040 TTI: T543X336M050ATE040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | ||||
Mfr: T543X336K050AHW040 TTI: T543X336K050AHW040 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms | Not Available OnlineLimited Supply | 33 uF | 50 VDC | SMD/SMT | 10 % | 2917 | 40 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X336K050AHW040T100 | |||
Mfr: T543X337M010AHW010 TTI: T543X337M010AHW010 KEMET Availability: Not Available OnlineLimited Supply Tantalum Capacitors - Polymer 10volts 330uF 20% 20% ESR=10mOhms | Not Available OnlineLimited Supply | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X337M010AHW010T100 | |||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T543 HRA | Reel | T543X337M016AHW0257505T100 |