• Polymer Capacitors
  • Tantalum Capacitors - Polymer

T591 - Tantalum Capacitors - Polymer

299 Results
299 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T591D107M010ATE025
TTI: T591D107M010ATE025
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200

500In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591D476M016ATE070
TTI: T591D476M016ATE070
KEMET
Availability:

0In Stock

500 On Order
Expected 02-Dec-27
Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms AEC-Q200

0In Stock

500 On Order
Expected 02-Dec-27
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
75.2 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591B227M006ATE070
TTI: T591B227M006ATE070
KEMET
Availability:

0In Stock

4.000 On Order
Expected
Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200

0In Stock

4.000 On Order
Expected
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
138.6 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T591
Reel
Datasheet
Mfr: T591D107M010ATE040
TTI: T591D107M010ATE040
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591B476M006ATE070
TTI: T591B476M006ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1311
70 mOhms
29.6 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T591
Reel
Datasheet
Mfr: T591D686M020ATE040
TTI: T591D686M020ATE040
KEMET
Availability:

0In Stock

2.000 On Order
Expected
Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=40mOhms AEC-Q200

0In Stock

2.000 On Order
Expected
Please adjust quantity to Min / Mult value
68 uF
20 VDC
SMD/SMT
20 %
2917
40 mOhms
136 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591D106M050ATE090
TTI: T591D106M050ATE090
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591D476M020ATE050
TTI: T591D476M020ATE050
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF AEC-Q200 20% ESR=50mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
50 mOhms
94 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591D157M006ATE025
TTI: T591D157M006ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
94.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591D157M016ATE065
TTI: T591D157M016ATE065
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=65mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
65 mOhms
240 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591B225M050ATE150
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 uF
50 VDC
SMD/SMT
20 %
1311
150 mOhms
11 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T591
Reel
Datasheet
Mfr: T591D106M035ATE120
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591V227M2R5ATE009
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T591
Reel
Datasheet
Mfr: T591B336M006ATE080
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
SMD/SMT
20 %
1311
80 mOhms
20.8 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T591
Reel
Datasheet
Mfr: T591D686M020ATE050
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms AEC-Q200

Not Available Online

Call
or
View Details
68 uF
20 VDC
SMD/SMT
20 %
2917
50 mOhms
136 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591B337M2R5ATE009
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms Harsh Env

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1311
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
3528
T591
Reel
Datasheet
Mfr: T591V337M2R5ATE009
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
1.68 VDC, 2.5 VDC
SMD/SMT
20 %
2815
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
7343
T591
Reel
Datasheet
Mfr: T591V227M004ATE012
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.68 VDC, 4 VDC
SMD/SMT
20 %
2815
12 mOhms
88 uA
1.9 mm
- 55 C
+ 125 C
7343
T591
Reel
Datasheet
Mfr: T591D226M035ATE065
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35Volt 22uF 2912 20% ESR=65mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
77 uA
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591D227M006ATE040
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6 VDC
SMD/SMT
20 %
2917
40 mOhms
132 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591D227M2R5ATE012
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5VDC 220uF 7343 20% ESR=0.012Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
2917
100 Ohms
55 mA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591D336M035ATE065
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
115.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591V337M2R5ATE015
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
1.68 VDC, 2.5 VDC
SMD/SMT
20 %
2815
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 125 C
7343
T591
Reel
Datasheet
Mfr: T591D227M010ATE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
Reel
Datasheet
Mfr: T591B475M035ATE200
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200

Not Available Online

Call
or
View Details
4.7 uF
35 VDC
SMD/SMT
20 %
1311
200 mOhms
16.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T591
Reel
  • 1
  • 2
  • 3
  • 4