T598 SnPb - Tantalum Capacitors - Polymer
142 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T598D477M2R5AHS009 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200 | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D107M016AHE050 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D227M010AHS025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D336M035AHS065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D476M025AHE060 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B157M006AHS045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 | 0In Stock | 150 uF | 6 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 90 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598V106M035AHE120 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 | Not Available Online | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 35 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B157M006AHE045 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 | 0In Stock | 150 uF | 6 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 90 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D107M016AHS050 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D337M006AHE025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 | 0In Stock | 330 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 198 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D476M025AHS060 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 | Not Available Online | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D157M016AHE065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D337M006AHS025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 | 0In Stock | 330 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 198 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B476M010AHE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 | 0In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D227M006AHE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=40mOhms AEC-Q200 | 0In Stock | 220 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 132 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D227M006AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 | 0In Stock | 220 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 132 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D227M006AHS025 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 | 0In Stock | 220 uF | 6 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 132 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B225M050AHS200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 20% SnPb 5% Pb min ESR=200mOhms AEC-Q200 | 0In Stock | 2.2 uF | 50 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 11 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B335M035AHE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 | 0In Stock | 3.3 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 11.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598D227M010AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B225M035AHS150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 2.2uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200 | 0In Stock | 2.2 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 7.7 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B336M006AHE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 33uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 | 0In Stock | 33 uF | 6 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 19.8 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B336M010AHE080 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% SnPb 5% Pb min ESR=80mOhms AEC-Q200 | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B476M006AHE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 47uF 20% SnPb 5% Pb min ESR=70mOhms AEC-Q200 | 0In Stock | 47 uF | 6 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 28.2 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel | ||
Mfr: T598B157M006AHE055 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=55mOhms AEC-Q200 | 0In Stock | 150 uF | 6 VDC | SMD/SMT | 20 % | 1411 | 55 mOhms | 90 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 SnPb | AEC-Q200 | Reel |