TCJ - Tantalum Capacitors - Polymer
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJA106M025R0150E TTI: TCJA106M025R0150E KYOCERA AVX Availability: 14.000In Stock60.000 On Order Expected Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ES R=150mOhm Black Resi | 14.000In Stock60.000 On Order Expected | 10 uF | 25 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 25 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ | Reel | |||
Mfr: TCJD107M025R0055E TTI: TCJD107M025R0055E KYOCERA AVX Availability: 12.500In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi | 12.500In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 250 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | TCJ | Reel | |||
Mfr: TCJB105M063R0300E TTI: TCJB105M063R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1uF ESR=300mOhms 6.3uA 20% | 0In Stock | 1 uF | 63 VDC | 6.3 uA | TCJ | Reel | ||||||||||||
Mfr: TCJB335M050R0300E TTI: TCJB335M050R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin | 0In Stock | 3.3 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 16.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCJ | Reel | |||
Mfr: TCJA106M020R0150E TTI: TCJA106M020R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF ESR=150mOhms 20uA 20% | 0In Stock | 10 uF | 20 VDC | 20 uA | TCJ | Reel | ||||||||||||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 525 uA | 4.1 mm | - 55 C | + 105 C | 7361 | TCJ | Reel | ||||
Mfr: TCJD106M050R0090 TTI: TCJD106M050R0090 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 3.1 mm | - 55 C | + 125 C | 7343 | D Case | TCJ | Reel | |||
Mfr: TCJ5477M016R0100E TTI: TCJ5477M016R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 752 uA | 3.8 mm | - 55 C | + 105 C | 7343 | 5 Case | TCJ | Reel | |||
Mfr: TCJA106M016R0200E TTI: TCJA106M016R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm Black Resi | 0In Stock | 10 uF | 16 VDC | 16 uA | TCJ | Reel | ||||||||||||
Mfr: TCJA476M006R0200E TTI: TCJA476M006R0200E KYOCERA AVX Availability: 0In Stock8.000 On Order Expected 12-May-27 Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm Black Resin | 0In Stock8.000 On Order Expected 12-May-27 | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ | Reel | |||
Mfr: TCJB226M025R0150E TTI: TCJB226M025R0150E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 22 uF | 25 VDC | 55 uA | TCJ | Reel | ||||||||||||
Mfr: TCJB106M025R0090E TTI: TCJB106M025R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=90mOhm Black Resin | 0In Stock | 10 uF | 25 VDC | 25 uA | TCJ | Reel | ||||||||||||
Mfr: TCJD106M050R0090E TTI: TCJD106M050R0090E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20% | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 50 uA | TCJ | Reel | |||||||||||
Mfr: TCJB336M010R0070E TTI: TCJB336M010R0070E KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin | 0In Stock | 33 uF | 10 VDC | 33 uA | TCJ | Reel | ||||||||||||
Mfr: TCJA106M006R0300E TTI: TCJA106M006R0300E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | 10 uF | 6.3 VDC | 6.3 uA | TCJ | Reel | ||||||||||||
Mfr: TCJB227M004R0035E TTI: TCJB227M004R0035E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 88 uA | 2.1 mm | - 55 C | 3528 | B Case | TCJ | Reel | ||||
Mfr: TCJB227M006R0070E TTI: TCJB227M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 138.6 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Reel | |||
Mfr: TCJC475M050R0200E TTI: TCJC475M050R0200E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res | Not Available Online | 4.7 uF | 50 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 23.5 uA | 2.8 mm | - 55 C | 6032 | C Case | TCJ | Reel | ||||
Mfr: TCJD107M025R0070E TTI: TCJD107M025R0070E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 250 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | TCJ | Reel | |||
Mfr: TCJB336M010R0200E TTI: TCJB336M010R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | 33 uF | 10 VDC | 33 uA | TCJ | Reel | ||||||||||||
Mfr: TCJB476M006R0070E TTI: TCJB476M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock | 47 uF | 6.3 VDC | 29.6 uA | TCJ | Reel | ||||||||||||
Mfr: TCJD475M100R0250E TTI: TCJD475M100R0250E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 47 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | TCJ | Reel | |||
Mfr: TCJA107M006R0100E TTI: TCJA107M006R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ | Reel | |||
Mfr: TCJA107M004R0200E TTI: TCJA107M004R0200E KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm Black Resi | 0In Stock | 100 uF | 4 VDC | 40 uA | TCJ | Reel | ||||||||||||
Mfr: TCJB107M006R0045E TTI: TCJB107M006R0045E KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res | 0In Stock | 100 uF | 6.3 VDC | 63 uA | TCJ | Reel |