TCN - Tantalum Capacitors - Polymer
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCNT476M016R0150 TTI: TCNT476M016R0150 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 150 mOhms | 75.2 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | TCN | Reel | TCNT476M016R0150E | |||
Mfr: TCN4107M035R0100E TTI: TCN4107M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 350 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: TCN4227M025R0100 TTI: TCN4227M025R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: TCNX476M035R0150E TTI: TCNX476M035R0150E KYOCERA AVX Availability: 0In Stock30.000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% | 0In Stock30.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | TCN | Reel | ||||
Mfr: TCN4227M016R0070E TTI: TCN4227M016R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF ESR=70mOhms 352uA 20% | 0In Stock | 220 uF | 16 VDC | 352 uA | TCN | Reel | |||||||||||||
Mfr: TCN4158M006R0055E TTI: TCN4158M006R0055E KYOCERA AVX Availability: 0In Stock2.400 On Order Expected 23-Feb-27 Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm | 0In Stock2.400 On Order Expected 23-Feb-27 | 1.5 mF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 945 uA | 2 mm | - 55 C | + 85 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: TCN4227M025R0100E TTI: TCN4227M025R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 550 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: TCN4107M035R0100 TTI: TCN4107M035R0100 KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 350 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | TCN4107M035R0100E | |||
Mfr: TCN4157M025R0070 TTI: TCN4157M025R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 375 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | TCN | Reel | ||||
Mfr: TCNX476M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 117.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | TCN | Reel | ||||
Mfr: TCN4477M016R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 470UF 16V 20% ESR 70 7361-15 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 752 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: TCNT475M035R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=200mohm Black Resin | 0In Stock | 4.7 uF | 35 VDC | 16.5 uA | TCN | Reel | |||||||||||||
Mfr: TCNX477M006R0050E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF ESR=50mOhms 296.1uA 2917 20% | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 296.1 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | TCN | Reel | ||||
Mfr: TCN4227M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2924 E SR=70mOhm | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 352 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | TCN | Reel | ||||
Mfr: TCN4107M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 250 uA | 2 mm | - 55 C | + 105 C | 7361 | 4 Case | TCN | Reel | ||||
Mfr: TCN4107M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF ESR=100mOhms 250uA 20% | 0In Stock | 100 uF | 25 VDC | 250 uA | TCN | Reel | |||||||||||||
Mfr: TCNL336M016R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 1210 ES R=200mOhm | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 52.8 uA | 1 mm | - 55 C | + 105 C | 3528 | L Case | TCN | Reel | ||||
Mfr: TCNX108M006R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 1000uF ESR=200mOhms 630uA 2917 20% | 0In Stock | 1 mF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 200 mOhms | 630 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | TCN | Reel | TCNX108M006R0200E | |||
Mfr: TCN4158M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm | 0In Stock | 1.5 mF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 945 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | TCN | Reel | TCN4158M006R0055E | |||
Mfr: TCN4227M020R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 20 % | 2924 | 440 uA | 2 mm | - 55 C | + 85 C | 7361 | TCN | Reel | ||||||
Mfr: TCNT157M006R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 94.5 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | TCN | Reel | ||||
Mfr: TCN4157M025R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 25V 20% ESR 70 7361-20 | 0In Stock | 150 uF | 25 VDC | 375 uA | TCN | Reel | |||||||||||||
Mfr: TCNZ476M035R0150E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 164.5 uA | 1.5 mm | - 55 C | + 105 C | 7343 | Z Case | TCN | Reel | ||||
Mfr: TCN4337M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF ESR=70mOhms 528uA 2924 20% | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 528 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | TCN | Reel | ||||
Mfr: TCN4108M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 1000uF 20% 2924 ESR=55mOhm | 0In Stock | 1 mF | 6.3 VDC | SMD/SMT | 20 % | 2924 | 55 mOhms | 630 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | TCN | Reel |
- 1
- 2