TPC - Tantalum Capacitors - Polymer
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock9.000 On Order Expected 05-Aug-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | ||||
Mfr: 10TPC100MT TTI: 10TPC100MT Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | |||
Not Available Online | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 68 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | ||||
Mfr: 10TPC100MG TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | |||
Mfr: 10TPC68MM TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm | Not Available Online | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 68 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | |||
Mfr: 10TPC68ME TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 100mOhm | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 68 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | |||
Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 29.6 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1 Case | TPC | Cut Tape | ||||
Not Available Online | TPC | |||||||||||||||||
Not Available Online | TPC | |||||||||||||||||
Mfr: 10TPC33MB. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Tantalum Capacitors - Polymer | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 33 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1 Case | TPC | Cut Tape | |||
Not Available Online | 150 uF | 8 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 120 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | ||||
Not Available Online | 22 uF | 8 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 17.6 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1 Case | TPC | Reel | ||||
Mfr: 6TPC330MA. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | TPC | ||||||||||||||||
Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 29.6 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1 Case | TPC | Reel | ||||
Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 33 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1 Case | TPC | Reel | ||||
Not Available Online | 150 uF | 8 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 120 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Cut Tape | ||||
Not Available Online | TPC | |||||||||||||||||
Not Available Online | TPC | |||||||||||||||||
Not Available Online | 10 uF | 12.5 VDC | SMD/SMT | 20 % | 1210 | 80 mOhms | 12.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1 Case | TPC | Reel | ||||
Not Available Online | 15 uF | 12.5 VDC | SMD/SMT | 20 % | 1210 | 80 mOhms | 18.8 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1 Case | TPC | Reel |