TQC - Tantalum Capacitors - Polymer
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Industry Availability: 0In Stock37.500 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 0In Stock37.500 On Order Expected | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TQC | Reel | |||
Mfr: 16TQC100MYF TTI: 16TQC100MYF Panasonic Industry Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 20TQC22MYFB TTI: 20TQC22MYFB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20volts 22uF ESR 90mohm | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | |||
Mfr: 25TQC33MYF TTI: 25TQC33MYF Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 25volts 33uF ESR 60mohm | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 1CTQC15173F1 TTI: 1CTQC15173F1 Panasonic Industry Availability: 0In Stock6.000 On Order Expected 29-Oct-26 Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm | 0In Stock6.000 On Order Expected 29-Oct-26 | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 240 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 16TQC68MYF TTI: 16TQC68MYF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 68uF ESR 50mohm | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 108.8 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 16TQC33MYFB TTI: 16TQC33MYFB Panasonic Industry Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 90 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | |||
Mfr: 25TQC15MYFB TTI: 25TQC15MYFB Panasonic Industry Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm | Not Available Online | 15 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 37.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | |||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 16TQC47MYFB TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 1411 | 90 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | |||
Mfr: 20TQC22MB2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | TQC | Reel | |||
Mfr: 16TQC150MD3 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 15V 150uF 20% 1800mA 105degreeC | 0In Stock | 150 uF | 15 VDC | SMD/SMT | 20 % | 1210 | 50 mOhms | 240 uA | 2.8 mm | - 55 C | + 105 C | 7343 | TQC | Reel | ||||
Mfr: 35TQC15MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% | 0In Stock | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 52.5 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: 35TQC22MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 77 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: 16TQC47MBD TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm | Not Available Online | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 20TQC100MD2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 200 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 16TQC47MYFT TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.4 mm | - 55 C | + 105 C | 7343 | D15E Case | TQC | Reel | |||
Mfr: 25TQC22MYFD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 25volts 22uF ESR 60mohm | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 20TQC33MYFD TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm | Not Available Online | 33 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 66 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 25TQC68MD3 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | TQC | Reel | ||||
Mfr: 20TQC47MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Mfr: 16TQC100MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TQC | Reel | |||
Not Available Online | 15 uF | 16 VDC | SMD/SMT | 20 % | 1210 | 90 mOhms | 24 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel | ||||
Mfr: 35TQC10MYF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP | Not Available Online | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: 16TQC22MYFB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm | Not Available Online | 22 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 35.2 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TQC | Reel |