KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APC0606470M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 47uF 0606 20% Life=15K Hours ESR=40mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 6 mm | Reel | ||||||||
Mfr: APC0608151M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 150uF 0608 20% Life=15K Hours | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 24 mOhms | 7.7 mm | Reel | ||||||||
Mfr: APC0609680M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 0609 20% Life=15K Hours ESR=50mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 50 mOhms | 9.5 mm | Reel | ||||||||
Mfr: APC0809221M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm | Reel | ||||||||
Mfr: APC0809471M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 9.5 mm | Reel | ||||||||
Mfr: APC0812220M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 22uF 0812 20% Life=15K Hours ESR=45mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 105 C | 45 mOhms | 12 mm | Reel | ||||||||
Mfr: APC1010331M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 1010 20% Life=15K Hours ESR=35mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 35 mOhms | 10.5 mm | Reel | ||||||||
Mfr: APC1016182M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1800uF 1016 20% Life=15K Hours ESR=8mOhms | 0In Stock | SMD/SMT | 1800 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 16.5 mm | Reel | ||||||||
Mfr: TCJD337M004R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||||
Mfr: TCJD157M004R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||||
Mfr: TCJB106M035S0200 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJE476M035S0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJB226M025R0150 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJT476M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJD157M010R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD157M010R0025E | |||||
Mfr: TCJD157M010R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCN4227M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2924 E SR=70mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | ||||||
Mfr: TCH9157M025W0050U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 25V 20% ESR 50 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | ||||||
Mfr: TCJH227M006R0170 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 170 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | ||||||
Mfr: TCNX477M006R0050E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF ESR=50mOhms 296.1uA 2917 20% | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCJY157M016R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJB475M025R0150 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJB226M020R0090E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm Black Resin | 0In Stock | 22 uF | 20 VDC | Reel | ||||||||||||||
Mfr: TCJB337M002R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJB475M025R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm Black Res | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | 150 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel |