KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPA0606101M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.024 Ohms | 6 mm | Ammo Pack | |||||||
Mfr: RPA0606121M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 120uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.024 Ohms | 6 mm | Ammo Pack | |||||||
Mfr: RPA0606181M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.024 Ohms | 6 mm | Ammo Pack | |||||||
Mfr: RPA0608101M016B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF Life ESR=15mOhms 20% | 0In Stock | 100 uF | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Bulk | |||||||||
Mfr: RPA0608221M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% | Not Available Online | 220 uF | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Bulk | |||||||||
Mfr: RPA0812122M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1200 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.01 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: RPA1010102M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1000 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.015 Ohms | 10 mm | Ammo Pack | |||||||
Mfr: RPA1010221M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.03 Ohms | 10 mm | Ammo Pack | |||||||
Mfr: RPA1012182M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1800uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1800 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.01 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: RPA1012471M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.01 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: TCSOPS1E475M8R-ZT1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS | 0In Stock | 4.7 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCN4227M020R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 85 C | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCJB107M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=40mOhm Black Resin | 0In Stock | 100 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJB227M002R0035E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=35mOhm Black Res | 0In Stock | 220 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCJB227M004R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJB474M063R0400E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re | 0In Stock | SMD/SMT | 0.47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 400 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | |||||
Mfr: TCJD107M010R0080E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=80mOhm Black Resi | 0In Stock | 100 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJD157M016R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | 50 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | ||||||
Mfr: TCJD226M025R0100E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 22 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJD227M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=40mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJD227M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | 220 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJD336M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJD337M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJD337M004R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJD337M006R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | Reel |