KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJY476M016R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: APA0606220M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 22uF 1.45A 300uA Life5000Hrs ESR=70mOhms 20% +105C Can | Not Available Online | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.07 Ohms | 6 mm | Reel | ||||||||
Mfr: APA0607221M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.03 Ohms | 7 mm | Reel | ||||||||
Mfr: APA0809561M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 560uF 3.85A 1.12mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | SMD/SMT | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.025 Ohms | 9.5 mm | 8.3 mm (0.327 in) | 9.5 mm | Reel | ||||||
Mfr: APA0812122M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 1200uF 4.45A 960uA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | SMD/SMT | 1200 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.015 Ohms | 12 mm | 8.3 mm (0.327 in) | 12 mm | Reel | ||||||
Mfr: RPA0608330M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 33uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.06 Ohms | 8 mm | Ammo Pack | ||||||||
Mfr: RPA0608561M006B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% | Not Available Online | 560 uF | 6.3 VDC | - 55 C | + 105 C | 0.02 Ohms | 8 mm | Bulk | ||||||||||
Mfr: RPA0812221M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.03 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: RPA1010122M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1200 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.015 Ohms | 10 mm | Ammo Pack | ||||||||
Mfr: RPA1010681M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 680 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 10 mm | Ammo Pack | ||||||||
Mfr: RPA0606100M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.09 Ohms | 6 mm | Ammo Pack | ||||||||
Mfr: RPA0606470M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.04 Ohms | 6 mm | Ammo Pack | ||||||||
Mfr: APC0812561M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 0812 20% Life=15K Hours ESR=16mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12 mm | Reel | ||||||||
Mfr: APC1012102M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1000uF 1012 20% Life=15K Hours ESR=16mOhms | 0In Stock | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12.5 mm | Reel | ||||||||
Mfr: TCJD337M004R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||||
Mfr: TCJD157M004R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||||
Mfr: TCJT476M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJD157M010R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD157M010R0025E | |||||
Mfr: TCJD157M010R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCH9157M025W0050U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 25V 20% ESR 50 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | ||||||
Mfr: TCJB226M020R0090E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm Black Resin | 0In Stock | 22 uF | 20 VDC | Reel | ||||||||||||||
Mfr: TCJB337M002R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJC155M050R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 20% 2312 E SR=300mOhm Black Res | 0In Stock | 1.5 uF | 50 VDC | Reel | ||||||||||||||
Mfr: TCJD157M016R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | 40 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||||
Mfr: TCJD227M006R0035E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm Black Res | 0In Stock | 220 uF | 6.3 VDC | Reel |