KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APC0608151M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 150uF 0608 20% Life=15K Hours | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 24 mOhms | 7.7 mm | Reel | |||||||
Mfr: APC0609680M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 0609 20% Life=15K Hours ESR=50mOhms | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 50 mOhms | 9.5 mm | Reel | |||||||
Mfr: APC0809221M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm | Reel | |||||||
Mfr: APC0809471M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 9.5 mm | Reel | |||||||
Mfr: APC0812220M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 22uF 0812 20% Life=15K Hours ESR=45mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 105 C | 45 mOhms | 12 mm | Reel | |||||||
Mfr: APC1010331M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 1010 20% Life=15K Hours ESR=35mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 35 mOhms | 10.5 mm | Reel | |||||||
Mfr: APC1016182M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1800uF 1016 20% Life=15K Hours ESR=8mOhms | 0In Stock | SMD/SMT | 1800 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 16.5 mm | Reel | |||||||
Mfr: TCJT106M016R0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm | Not Available Online | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJC155M063R0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1.5uF 20% 2312 E SR=300mOhm | 0In Stock | SMD/SMT | 1.5 uF | 20 % | 63 VDC | - 55 C | + 105 C | 300 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCME337M010R0010 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJB476M006R0070 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD157M010R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD686M020R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=55mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD686M010R0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJT226M010R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJX476M020R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: TCJD686M010R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY156M025R0090 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% 2917 ES R=90mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD107M020S0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD227M010R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=15mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJT106M016R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJD157M016R0050 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD227M004R0012 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=12mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJU476M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2924 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | |||||
Mfr: TCJX476M020R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel |