KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJY686M020R0050E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=50mOhm Black Resin | Not Available Online | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | TCJY686M020R0050 | |||||
Mfr: TCJB226M016R0150E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm Black Resi | Not Available Online | 22 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCJB475M035R0200E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJD475M063R0120E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF ESR=120mOhms 29.6uA 2917 20% | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJA476M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJE686M025R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm Black Resin | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJY107M010R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm Black Resi | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: APA0606221M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 220uF 2.8A 300uA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.02 Ohms | 6 mm | 6.6 mm (0.26 in) | 6 mm | Reel | ||||||
Mfr: APA0608221M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.025 Ohms | 8 mm | 6.6 mm (0.26 in) | 8 mm | Reel | ||||||
Mfr: APA0609330M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 33uF 1.7A 330uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.03 Ohms | 9.3 mm | 6.6 mm (0.26 in) | 9.3 mm | Reel | ||||||
Mfr: APA0807561M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF 3.7A 448uA Life5000Hrs ESR=18mOhms 20% +105C Can | 0In Stock | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.018 Ohms | 7 mm | 8.3 mm (0.327 in) | 7 mm | Reel | ||||||
Mfr: APA1010821M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 820uF 4.25A 1.64mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 820 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.02 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | ||||||
Mfr: APA1012271M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF 3.2A 1.89mA Life5000Hrs ESR=40mOhms 20% +105C Can | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.04 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | ||||||
Mfr: TCSOM0J226M8R TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 22uF ESR=0.3mOhms 13.9uA 0603 20% | 0In Stock | 22 uF | 20 % | 6.3 VDC | 0.3 mOhms | Reel | ||||||||||||
Mfr: TCSOM0J476M8R-ZM1 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 300 mOhms | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: TCSOPS0K476M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 8V 47uF 37.6uA 10% | 0In Stock | 47 uF | 8 VDC | Reel | ||||||||||||||
Mfr: RPA0606220M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 22uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.07 Ohms | 6 mm | Ammo Pack | ||||||||
Mfr: RPA0808331M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | ||||||||
Mfr: RPA0812471M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.012 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: RPA1012101M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.028 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: RPA1012271M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 270uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.026 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: TCJB225M050R0300E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin | Not Available Online | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 125 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: APC0606121M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 120uF 0606 20% Life=15K Hours ESR=27mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 27 mOhms | 6 mm | Reel | ||||||||
Mfr: APC0809331M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 0809 20% Life=15K Hours ESR=30mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 20 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm | Reel | ||||||||
Mfr: APC1010561M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 560uF 1010 20% Life=15K Hours ESR=28mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 28 mOhms | 10.5 mm | Reel |