• Polymer Capacitors

KYOCERA - Polymer Capacitors

2.574 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (587)
  • Tantalum Capacitors - Polymer (1.987)
2.574 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: APA1012182M006R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 1800uF 5.2A 2.268mA Life5000Hrs ESR=18mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1800 uF
20 %
6.3 VDC
- 55 C
+ 105 C
0.018 Ohms
12.5 mm
10.3 mm (0.406 in)
12.5 mm
Reel
Datasheet
Mfr: APA1012222M004R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 4V 2200uF 5.4A 1.76mA Life5000Hrs ESR=13mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
2200 uF
20 %
4 VDC
- 55 C
+ 105 C
0.013 Ohms
12.5 mm
10.3 mm (0.406 in)
12.5 mm
Reel
Datasheet
Mfr: TCBE686M025R0060EA
TTI: TCBE686M025R0060EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 68uF ESR=60Ohms cross to TCQE686M025R0060E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
25 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
TCSE226M035CRSZ0H00E KYOCERA AVX
Datasheet
Mfr: TCSE226M035CRSZ0H00E
TTI: TCSE226M035CRSZ0H00E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M

0In Stock

Please adjust quantity to Min / Mult value
22 uF
35 VDC
Reel
Datasheet
Mfr: TCJX477M006R0050
TTI: TCJX477M006R0050
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
470 uF
6.3 VDC
Reel
Datasheet
Mfr: TCBD106M050R0090EA
TTI: TCBD106M050R0090EA
KYOCERA AVX
Availability:

0In Stock

500 On Order
Expected 22-Jun-27
Tantalum Capacitors - Polymer 50V 10uF ESR=90Ohms cross to TCQD106M050R0090 AEC-Q200

0In Stock

500 On Order
Expected 22-Jun-27
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
50 VDC
- 55 C
+ 125 C
90 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJB155M035R0200E
TTI: TCJB155M035R0200E
KYOCERA AVX
Availability:

0In Stock

2.000 On Order
Expected 08-Dec-26
Tantalum Capacitors - Polymer 35V 1.5uF 20% 1210 E SR=200mOhm Black Res

0In Stock

2.000 On Order
Expected 08-Dec-26
Please adjust quantity to Min / Mult value
1.5 uF
35 VDC
Reel
Datasheet
Mfr: TCBB107M002R0055EA
TTI: TCBB107M002R0055EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2V 100uF ESR=55Ohms cross to TCQB107M002R0055E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
2.5 VDC
- 55 C
+ 125 C
55 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB156M016R0090EA
TTI: TCBB156M016R0090EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 15uF ESR=90Ohms cross to TCQB156M016R0090E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
16 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBY227M004R0025EA
TTI: TCBY227M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQY227M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCBB225M050R0300EA
TTI: TCBB225M050R0300EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050R0300E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
2.2 uF
20 %
50 VDC
- 55 C
+ 125 C
300 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB226M010R0070EA
TTI: TCBB226M010R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 22uF ESR=70Ohms cross to TCQB226M010R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
10 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD686M010R0025EA
TTI: TCBD686M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 68uF ESR=25Ohms cross to TCQD686M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD686M010R0040EA
TTI: TCBD686M010R0040EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 68uF ESR=40Ohms cross to TCQD686M010R0040E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE337M010R0025EA
TTI: TCBE337M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 330uF ESR=25Ohms cross to TCQE337M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBE337M010R0050EA
TTI: TCBE337M010R0050EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 330uF ESR=50Ohms cross to TCQE337M010R0050E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 125 C
50 mohms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBB225M050S0300EA
TTI: TCBB225M050S0300EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050S0300E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
2.2 uF
20 %
50 VDC
- 55 C
+ 125 C
300 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBU336M035R0070EA
TTI: TCBU336M035R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF ESR=70Ohms cross to TCQU336M035R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
6.1 mm
4.1 mm
Reel
Datasheet
Mfr: TCBE477M006R0025EA
TTI: TCBE477M006R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 470uF ESR=25Ohms cross to TCQE477M006R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBD336M025R0100EA
TTI: TCBD336M025R0100EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 33uF ESR=100Ohms cross to TCQD336M025R0100E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
25 VDC
- 55 C
+ 125 C
100 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE336M035R0065EA
TTI: TCBE336M035R0065EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF ESR=65Ohms cross to TCQE336M035R0065E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 125 C
65 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBE687M006R0025EA
TTI: TCBE687M006R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 680uF ESR=25Ohms cross to TCQE687M006R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBB106M020R0150EA
TTI: TCBB106M020R0150EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 10uF ESR=150Ohms cross to TCQB106M020R0150E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
20 VDC
- 55 C
+ 125 C
150 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB336M006R0070EA
TTI: TCBB336M006R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 33uF ESR=70Ohms cross to TCQB336M006R0070 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
6.3 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD227M006R0025EA
TTI: TCBD227M006R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
  • ...
  • 31
  • 32
  • 33