KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBB106M020R0150EA TTI: TCBB106M020R0150EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 10uF ESR=150Ohms cross to TCQB106M020R0150E AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB336M006R0070EA TTI: TCBB336M006R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 33uF ESR=70Ohms cross to TCQB336M006R0070 AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB686M006R0070EA TTI: TCBB686M006R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 68uF ESR=70Ohms cross to TCQB686M006R0070E AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD227M006R0025EA TTI: TCBD227M006R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006R0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD336M020R0070EA TTI: TCBD336M020R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 33uF ESR=70Ohms cross to TCQD336M020R0070E AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD227M004R0025EA TTI: TCBD227M004S0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004S0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD227M006S0025EA TTI: TCBD227M006S0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006S0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD337M006S0025EA TTI: TCBD337M006S0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 330uF ESR=25Ohms cross to TCQD337M006S0025E AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD687M002R0009MA TTI: TCBD687M002R0009MA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2V 680uF ESR=9Ohms cross to TCQD687M002R0009M AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBY476M020R0070EA TTI: TCBY476M020R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF ESR=70Ohms cross to TCQY476M020R0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCBD337M004S0025EA TTI: TCBD337M004S0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF ESR=25Ohms cross to TCQD337M004S0025E AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD476M016S0070EA TTI: TCBD476M016S0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQD476M016S0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD477M004S0025EA TTI: TCBD477M004S0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004S0025E AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBB107M002R0070EA TTI: TCBB107M002R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2V 100uF ESR=70Ohms cross to TCQB107M002R0070E AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD107M010R0040EA TTI: TCBD107M010R0040EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF ESR=40Ohms cross to TCQD107M010R0040E AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD226M020R0070EA TTI: TCBD226M020R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF ESR=70Ohms cross to TCQD226M020R0070E AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD226M025R0100EA TTI: TCBD226M025R0100EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF ESR=100Ohms cross to TCQD226M025R0100E AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD226M035R0100EA TTI: TCBD226M035R0100EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 22uF ESR=100Ohms cross to TCQD226M035R0100E AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD477M002R0006MA TTI: TCBD477M002R0006MA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2V 470uF ESR=6Ohms cross to TCQD477M002R0006M AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBE476M025R0050EA TTI: TCBE476M025R0050EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF ESR=50Ohms cross to TCQE476M025R0050E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mohms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCBD337M004R0025EA TTI: TCBD337M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF ESR=25Ohms cross to TCQD337M004R0025E AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD476M020R0070EA TTI: TCBD476M020R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF ESR=70Ohms cross to TCQD476M020R0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD686M016R0070EA TTI: TCBD686M016R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 68uF ESR=70Ohms cross to TCQD686M016R0070E AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD336M025R0060EA TTI: TCBD336M025R0060EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF ESR=60Ohms cross to TCQD336M025R0060E AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD476M016R0070EA TTI: TCBD476M016R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF ESR=70Ohms cross to TCQD476M016R0070E AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |