KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCSE108M004CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | SMD/SMT | 1000 uF | 20 % | 4 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCSE336M035CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 33 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCSE477M006CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 470 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD106M050CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | 10 uF | 50 VDC | Reel | |||||||||||||
Mfr: APZ0606330M050R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms | Not Available Online | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: TCJB156M020R0090E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 15uF 20% 1210 ESR=90mOhm Black Resin | 0In Stock | SMD/SMT | 15 uF | 20 % | 20 VDC | - 55 C | + 125 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY227M006R0018E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=18mOhm Black Res | 0In Stock | 220 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCSE107M016CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 100 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCSE337M010LRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 330 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCSE337M010LRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 330 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCME687M002R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 680uF 20% 2917 ESR=12ohm Blk Resin | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJT226M006R0150 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJT336M006R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 20% 1210 ESR=150mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCNT336M016R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=200mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJB227M002R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=70mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD337M006S0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJT107M006S0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=200mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJE685M063S0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=150mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 63 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD157M010S0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 ESR=45mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY227M006S0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=50mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJK476M006R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 400 mOhms | 3.2 mm | 1.6 mm | 1 mm | Reel | |||||
Mfr: TCJW686M006R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=70mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 6 mm | 3.2 mm | 1.5 mm | Reel | |||||
Mfr: TCJC155M050S0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 20% 2312 ESR=300mOhm | 0In Stock | SMD/SMT | 1.5 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCJY477M002R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJY337M004R0025 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm | Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel |