• Polymer Capacitors

KYOCERA - Polymer Capacitors

2.574 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (587)
  • Tantalum Capacitors - Polymer (1.987)
2.574 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: APA0812820M050R
TTI: APA0812820M050R
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
50 VDC
- 55 C
+ 105 C
0.028 Ohms
12 mm
8.3 mm (0.327 in)
12 mm
Reel
Datasheet
Mfr: TCJB336M010R0070E
TTI: TCJB336M010R0070E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
33 uF
10 VDC
Reel
Datasheet
Mfr: TCJD106M050R0090E
TTI: TCJD106M050R0090E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
50 VDC
Reel
Datasheet
Mfr: TCBD227M004R0025EA
TTI: TCBD227M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJX477M006R0050E
TTI: TCJX477M006R0050E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
1.5 mm
Reel
Datasheet
Mfr: TCN4107M035R0100
TTI: TCN4107M035R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
6.1 mm
2 mm
Reel
TCN4107M035R0100E
Datasheet
Mfr: TCBD477M004R0025EA
TTI: TCBD477M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJA156M010R0200
TTI: TCJA156M010R0200
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
10 VDC
- 55 C
+ 125 C
200 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: TCBD227M010R0025EA
TTI: TCBD227M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJR475M010R0500
TTI: TCJR475M010R0500
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 0805 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
4.7 uF
20 %
10 VDC
- 55 C
+ 105 C
500 mOhms
2.05 mm
1.3 mm
1.2 mm
Reel
Datasheet
Mfr: TCJY337M006R0050E
TTI: TCJY337M006R0050E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCBB107M004R0070EA
TTI: TCBB107M004R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
4 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJE107M025R0080E
TTI: TCJE107M025R0080E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 105 C
80 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCJD227M010R0050E
TTI: TCJD227M010R0050E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
10 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJD336M025R0060E
TTI: TCJD336M025R0060E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=60mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
33 uF
25 VDC
Reel
Datasheet
Mfr: TCJD336M035R0070E
TTI: TCJD336M035R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJD336M035R0100
TTI: TCJD336M035R0100
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJB227M004R0035
TTI: TCJB227M004R0035
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
35 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJB107M006R0040E
TTI: TCJB107M006R0040E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm Black Res

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
Reel
Datasheet
Mfr: TCJA106M020R0150
TTI: TCJA106M020R0150
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
20 VDC
- 55 C
+ 105 C
150 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: TCJX476M016R0045E
TTI: TCJX476M016R0045E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF ESR=45mOhms 75.2uA 20%

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
Reel
Datasheet
Mfr: TCJD685M075R0120E
TTI: TCJD685M075R0120E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm Black Res

0In Stock

Please adjust quantity to Min / Mult value
6.8 uF
75 VDC
Reel
Datasheet
Mfr: TCJA107M004R0200E
TTI: TCJA107M004R0200E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm Black Resi

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
4 VDC
Reel
Datasheet
Mfr: TCJB107M006R0045E
TTI: TCJB107M006R0045E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
Reel
Datasheet
Mfr: TCJB227M006R0200E
TTI: TCJB227M006R0200E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm Black Re

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
Reel
  • ...
  • 3
  • 4
  • 5