KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCSE476M035LRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCSE686M025CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 68 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJB107M002R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=55mOhm Black Resin | 0In Stock | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJA226M004R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | SMD/SMT | 22 uF | 4 VDC | Reel | ||||||||||||
Mfr: TCJC155M063R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1.5uF 20% 2312 E SR=300mOhm Black Res | 0In Stock | SMD/SMT | 1.5 uF | 63 VDC | Reel | ||||||||||||
Mfr: TCSE108M002CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 1000 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCSE226M035CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 22 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCSE476M025CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCME477M002R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=12ohm Blk Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCME477M004R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=12ohm Blk Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCNL475M035R0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=300mOhm | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1 mm | Reel | |||||
Mfr: TCJT107M004R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJT476M006R0080 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=80mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCNL157M006R0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1 mm | Reel | |||||
Mfr: TCJE156M050S0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJB107M006R0069 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=69mOhm | Not Available Online | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 69 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB106M025S0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ESR=100mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY337M004R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ESR=50mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJC105M063S0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1uF 20% 2312 ESR=300mOhm | 0In Stock | SMD/SMT | 1 uF | 20 % | 63 VDC | - 55 C | + 105 C | 300 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCJB475M025S0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 4.7uF 20% 1210 ESR=150mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJE107M016S0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 ESR=40mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJY336M020S0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 33uF 20% 2917 ESR=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJY157M006R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=15mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD477M002R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD337M006S0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |