KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJY157M004R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=45mOhm Black Resin | 0In Stock | 150 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJY157M006R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJY157M010R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=45mOhm Black Resi | 0In Stock | 150 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJY475M050R0250E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 4.7uF 20% 2917 ESR=250mOhm Black Resin | 0In Stock | 4.7 uF | 50 VDC | Reel | ||||||||||||||
Mfr: TCME686M020R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=25mOhms BLK RES | 0In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCME686M020R0025 | |||||
Mfr: TCJB157M002R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 150uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | 150 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: APD0606220M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22UF 50V ESR=72 | Not Available Online | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 72 mOhms | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | 6 mm | Reel | ||||||
Mfr: TCSE227M016LRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 220 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCSE476M025CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCSE476M035LRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCSE686M025CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 68 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCJB107M002R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=55mOhm Black Resin | 0In Stock | SMD/SMT | 100 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJA226M004R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | SMD/SMT | 22 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJC155M063R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1.5uF 20% 2312 E SR=300mOhm Black Res | 0In Stock | SMD/SMT | 1.5 uF | 63 VDC | Reel | |||||||||||||
Mfr: TCSE108M002CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 1000 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCSE226M035CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 22 uF | 35 VDC | Reel | ||||||||||||||
Mfr: TCSE476M025CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCME477M002R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=12ohm Blk Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCME477M004R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=12ohm Blk Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJK475M010R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 4.7uF 20% 1206 E SR=300mOhm Black Res | 0In Stock | 4.7 uF | 10 VDC | Reel | ||||||||||||||
Mfr: TCJB107M002R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | 100 uF | 2.5 VDC | Reel | ||||||||||||||
Mfr: TCJC335M063R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm Black Res | 0In Stock | 3.3 uF | 63 VDC | Reel | ||||||||||||||
Mfr: TCJD227M004R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=25mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD337M004R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJD477M002R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=15mOhm Black Res | 0In Stock | 470 uF | 2.5 VDC | Reel |