KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJE687M006R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 680uF 20% 2917 ESR=50Ohms Blk Resin | 0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJA336M004R0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 336 20% 1206 ESR=300mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 4 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJB686M004R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 68uF 20% 1210 ESR=70mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJH157M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=70mOhm Black Resin | 0In Stock | SMD/SMT | 150 uF | 20 % | 6 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | |||||
Mfr: TCNZ476M040R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 40V 47uF 20% ESR=150Ohms Blk Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 40 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: TCNZ566M035R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 56uF 20% ESR=100Ohms Blk Resin | 0In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: RPA0516T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | 13.1 mm (0.516 in) | 6.35 mm (0.25 in) | 3.81 mm | |||||||||
Mfr: RPA0975T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | ||||||||||||
Mfr: TCSE108M002CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | 12 mOhms | |||||||||||
Mfr: TCSE477M006R0012J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: RPA0562T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | ||||||||||||
Mfr: TCBB476M006CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD107M010CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD156M025CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 25V 15uF ESR=70ohms 20% | Not Available Online | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD226M020CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCH9227M016B0040U TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 11 mm | 12.5 mm | 5.95 mm | |||||||
Mfr: TCJB227M002S0035 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 20% 1210 ESR=35mOhm | 0In Stock | 220 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCJB227M004S0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ESR=60mOhm | 0In Stock | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJD336M025S0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm | 0In Stock | 33 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJB337M002S0035 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm | 0In Stock | 330 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCJY157M004S0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCNX157M016R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=100mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: TCBD106M035CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | Not Available Online | SMD/SMT | 10 uF | 35 VDC | Reel | ||||||||||||
Mfr: TCBD156M025CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 15 uF | 25 VDC | Reel | ||||||||||||
Mfr: TCBD157M006CRSZ0H24E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | Not Available Online | SMD/SMT | 150 uF | 6.3 VDC | Reel |