KYOCERA - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJE156M050R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJB475M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=100mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJY336M016R0045 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=45mOhm | Not Available Online | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCN4158M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | TCN4158M006R0055E | |||||
Mfr: TCJD477M004R0040 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD157M006R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=15mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJY157M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=70mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCME477M006R0010 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 470uF 20% 2917 ES R=10 mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCH9226M100W0150J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | Waffle | ||||||||||||||
Mfr: TCH9337M010W0040J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 330 uF | 10 VDC | Waffle | ||||||||||||||
Mfr: TCJY336M035R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: RPA0609101M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF Life ESR=30mOhms 20% | 0In Stock | 100 uF | 25 VDC | - 55 C | + 105 C | 0.03 Ohms | 9 mm | Bulk | ||||||||||
Mfr: RPA0606101M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.024 Ohms | 6 mm | Ammo Pack | ||||||||
Mfr: RPA0606121M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 120uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.024 Ohms | 6 mm | Ammo Pack | ||||||||
Mfr: RPA0606181M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.024 Ohms | 6 mm | Ammo Pack | ||||||||
Mfr: RPA0608101M016B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF Life ESR=15mOhms 20% | 0In Stock | 100 uF | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Bulk | ||||||||||
Mfr: RPA0608221M016B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% | Not Available Online | 220 uF | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Bulk | ||||||||||
Mfr: RPA0812122M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1200 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.01 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: RPA1010102M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1000 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.015 Ohms | 10 mm | Ammo Pack | ||||||||
Mfr: RPA1010221M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.03 Ohms | 10 mm | Ammo Pack | ||||||||
Mfr: RPA1012182M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1800uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1800 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.01 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: RPA1012471M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.01 Ohms | 12 mm | Ammo Pack | ||||||||
Mfr: TCSOPS1E475M8R-ZT1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS | 0In Stock | 4.7 uF | 25 VDC | Reel | ||||||||||||||
Mfr: TCN4227M020R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 220uF 20V ESR=100moh m 2924 | 0In Stock | SMD/SMT | 220 uF | 20 % | 20 VDC | - 55 C | + 85 C | 7.3 mm | 6.1 mm | 2 mm | Reel | |||||||
Mfr: TCJB107M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=40mOhm Black Resin | 0In Stock | 100 uF | 4 VDC | Reel |