Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1H101P TTI: EEH-ZA1H101P Panasonic Industry Availability: 1.500In Stock77.500 On Order Expected Aluminum Organic Polymer Capacitors 100uF 50volt AEC-Q200 | 1.500In Stock77.500 On Order Expected | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J560P TTI: EEH-ZA1J560P Panasonic Industry Availability: 500In Stock12.000 On Order Expected 12-Aug-27 Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 | 500In Stock12.000 On Order Expected 12-Aug-27 | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 4.500In Stock86.400 On Order Expected Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 4.500In Stock86.400 On Order Expected | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E101XP TTI: EEH-ZC1E101XP Panasonic Industry Availability: 4.500In Stock54.000 On Order Expected Aluminum Organic Polymer Capacitors 100uF 25volt AEC-Q200 | 4.500In Stock54.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
6.400In Stock10.000 On Order Expected 11-Oct-27 | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 1.500In StockAluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 1.500In Stock | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 3.600In Stock69.300 On Order Expected Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 3.600In Stock69.300 On Order Expected | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 5.000In Stock12.000 On Order Expected 26-Nov-26 Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 5.000In Stock12.000 On Order Expected 26-Nov-26 | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEH-ZA1E221P TTI: EEH-ZA1E221P Panasonic Industry Availability: 4.000In Stock36.500 On Order Expected Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200 | 4.000In Stock36.500 On Order Expected | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
1.200In Stock8.400 On Order Expected 28-Dec-26 | SMD/SMT | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 400In Stock14.800 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 400In Stock14.800 On Order Expected | SMD/SMT | 1000 uF | 20 % | 16 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD | 3.500In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 105 C | 36 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Industry Availability: 0In Stock36.000 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock36.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.8 mm (0.307 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Industry Availability: 1.500In Stock32.000 On Order Expected Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 1.500In Stock32.000 On Order Expected | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 10.500In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
1.000In Stock9.000 On Order Expected 18-Jan-27 | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Industry Availability: 500In Stock12.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock12.000 On Order Expected 04-Feb-27 | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: ETPSF270M6E TTI: ETPSF270M6E Panasonic Industry Availability: 8.000In StockTantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP | 8.000In Stock | SMD/SMT | 270 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 20SEQP100M TTI: 20SEQP100M Panasonic Industry Availability: 1.800In StockAluminum Organic Polymer Capacitors 20v 100uf 8x12mm | 1.800In Stock | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 24 mOhms | 12 mm (0.472 in) | Bulk | |||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 27 mOhms | 4.4 mm (0.173 in) | Bag | ||||||||
6.600In Stock | Radial | 68 uF | 20 % | 32 VDC | - 55 C | + 105 C | 25 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: EEH-ZC1H470P TTI: EEH-ZC1H470P Panasonic Industry Availability: 199.000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 199.000In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
5.600In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 24 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 16SEPC470M+T TTI: 16SEPC470M+T Panasonic Industry Availability: 1.500In Stock4.000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 1.500In Stock4.000 On Order Expected | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bag | |||||||
Mfr: EEH-ZA1J560V TTI: EEH-ZA1J560V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 500In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel |