Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-KX0J121RF TTI: EEF-KX0J121RF Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZU1V471UP TTI: EEH-ZU1V471UP Panasonic Industry Aluminum Organic Polymer Capacitors Conductive 470uF, 20%, 11mOhms, 35VDC | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 11 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: 2R5TPE680MCL TTI: 2R5TPE680MCL Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TPE100MPB TTI: 6TPE100MPB Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPE220MAP TTI: 6TPE220MAP Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 16SEP330M+T TTI: 16SEP330M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 16 mOhms | 13 mm (0.512 in) | Ammo Pack | |||||||
0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
0In Stock | SMD/SMT | 56 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: EEH-AZF1J330B TTI: EEH-AZF1J330B Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 | 0In Stock | Radial | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: EEF-JX0D471RE TTI: EEF-JX0D471RE Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s. | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1E471P TTI: EEH-ZS1E471P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZSV681UB TTI: EEH-AZSV681UB Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% L/S=5mm AEC-Q200 | 0In Stock | Radial | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 15.7 mm (0.618 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 20SVPG180MX TTI: 20SVPG180MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 180uF 20% 4700mA | 0In Stock | SMD/SMT | 180 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 7.9 mm | Bag | |||||||
0In Stock2.000 On Order Expected 02-Sep-27 | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEH-ZC1H101FV TTI: EEH-ZC1H101FV Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 50V 10X10.2 SMD | Not Available Online | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 28 mOhms | 12 mm (0.472 in) | 10.2 mm | AEC-Q200 | Reel | |||||
Mfr: 10SEQP270M TTI: 10SEQP270M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 8 mm (0.315 in) | Bulk | |||||||
Mfr: 10SEPC270MD TTI: 10SEPC270MD Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 0In Stock | Radial | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | Bulk | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 5.9 mm (0.232 in) | Bag | ||||||||
Mfr: 16TQC68MYF TTI: 16TQC68MYF Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 68uF ESR 50mohm | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
0In Stock18.000 On Order Expected | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock2.400 On Order Expected | SMD/SMT | 39 uF | 20 % | 50 VDC | - 55 C | + 105 C | 25 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
0In Stock | Radial | 22 uF | 20 % | 32 VDC | - 55 C | + 105 C | 35 mOhms | 5.5 mm (0.217 in) | Bulk | ||||||||
0In Stock18.000 On Order Expected 07-Oct-27 | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 105 C | 220 mOhms | 5.4 mm (0.213 in) | Bag |