Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZA1H680V TTI: EEH-ZA1H680V Panasonic Industry Availability: 0In Stock6.000 On Order Expected 07-Jun-27 Aluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock6.000 On Order Expected 07-Jun-27 | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: 8TPE100MAZB TTI: 8TPE100MAZB Panasonic Industry Availability: 0In Stock40.000 On Order Expected 11-Mar-27 Tantalum Capacitors - Polymer 8volts 100uF ESR 35mohm | 0In Stock40.000 On Order Expected 11-Mar-27 | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: EEH-ZS1J151V TTI: EEH-ZS1J151V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1J820P TTI: EEH-ZC1J820P Panasonic Industry Availability: 0In Stock8.000 On Order Expected 18-May-27 Aluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 | 0In Stock8.000 On Order Expected 18-May-27 | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
0In Stock10.000 On Order Expected 16-Nov-26 | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 4.4 mm (0.173 in) | Bag | ||||||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16volt | 0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZS1V681UP TTI: EEH-ZS1V681UP Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 35 VDC | - 55 C | + 125 C | 11 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: ETCE330M9GB TTI: ETCE330M9GB Panasonic Industry Availability: 0In Stock4.000 On Order Expected 24-Jun-27 Tantalum Capacitors - Polymer 2.5VDC 330uF 20% 9mOhm 3200mA | 0In Stock4.000 On Order Expected 24-Jun-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZU1H221P TTI: EEH-ZU1H221P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1E102UV TTI: EEH-ZU1E102UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 1000 uF | 20 % | 25 VDC | - 55 C | + 135 C | 8 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
0In Stock | Radial | 82 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 13 mm | Reel | ||||||||
Mfr: 25SVPT180M TTI: 25SVPT180M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: EEH-ZK1E101UV TTI: EEH-ZK1E101UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H470V TTI: EEH-ZA1H470V Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 30 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V101P TTI: EEH-ZC1V101P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H151V TTI: EEH-ZU1H151V Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V270P TTI: EEH-ZA1V270P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 27uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 27 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V560P TTI: EEH-ZK1V560P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD | 0In Stock | SMD/SMT | 56 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H271UP TTI: EEH-ZU1H271UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 50 VDC | - 55 C | + 135 C | 10 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel | ||||||
Mfr: 20SVPG680M TTI: 20SVPG680M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 680uF 20% 6200mA | 0In Stock | SMD/SMT | 680 uF | 20 % | 20 VDC | - 55 C | + 105 C | 9 mOhms | 5.9 mm | Bag | |||||||
Mfr: 25SVPG120M TTI: 25SVPG120M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 120uF 20% 3800mA | 0In Stock | SMD/SMT | 120 uF | 20 % | 25 VDC | - 55 C | + 105 C | 17 mOhms | 6.9 mm | Bag | |||||||
Mfr: 25SVPG470M TTI: 25SVPG470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% 5900mA | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 105 C | 10 mOhms | 12.6 mm | Bag |