Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 105 C | 18 mOhms | 5.9 mm | Bag | ||||||||
Mfr: EEH-ZV1H820UP TTI: EEH-ZV1H820UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 135 C | 19 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
0In Stock | Radial | 390 uF | 20 % | 20 VDC | - 55 C | + 125 C | 14 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
Mfr: EEH-ZA1H220V TTI: EEH-ZA1H220V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V470V TTI: EEH-ZA1V470V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1J470P TTI: EEH-ZA1J470P Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 40 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZT1V221UP TTI: EEH-ZT1V221UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 135 C | 22 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
Mfr: 6TPS150MUD TTI: 6TPS150MUD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: 20SVPG120M TTI: 20SVPG120M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 120uF 20% 3750mA | 0In Stock | SMD/SMT | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 18 mOhms | 5.9 mm | Bag | |||||||
Mfr: 20SVPG470M TTI: 20SVPG470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 470uF 20% 5850mA | 0In Stock | SMD/SMT | 470 uF | 20 % | 20 VDC | - 55 C | + 105 C | 10 mOhms | 11.9 mm | Bag | |||||||
Mfr: EEH-ZV1E561UV TTI: EEH-ZV1E561UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 4600mA 20% Anti-Vibration AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 12 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEH-ZV1H151UV TTI: EEH-ZV1H151UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 4300mA 20% Anti-Vibration AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 15 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEH-ZC1E330R TTI: EEH-ZC1E330R Panasonic Industry Aluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1E101XV TTI: EEH-ZA1E101XV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H220V TTI: EEH-ZC1H220V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V221UV TTI: EEH-ZK1V221UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZK1V680UP TTI: EEH-ZK1V680UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% SMD AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Aluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 135 C | 12 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 63 VDC | - 55 C | + 135 C | 10 mOhms | 16.8 mm (0.661 in) | AEC-Q200 | Reel | ||||||
Mfr: 25SVPG120MX TTI: 25SVPG120MX Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 120uF 20% 3900mA | 0In Stock | SMD/SMT | 120 uF | 20 % | 25 VDC | - 55 C | + 105 C | 15 mOhms | 7.9 mm | Bag | |||||||
Mfr: 25SVPG150M TTI: 25SVPG150M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% 4700mA | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 105 C | 13 mOhms | 9.9 mm | Bag | |||||||
Mfr: EEH-ZV1H151UP TTI: EEH-ZV1H151UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 4300mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 135 C | 15 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-ZV1J101UV TTI: EEH-ZV1J101UV Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 4000mA 20% Anti-Vibration AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 135 C | 17 mOhms | 10.5 mm (0.413 in) | Reel | |||||||
Mfr: EEH-ZV1V221UP TTI: EEH-ZV1V221UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 3900mA 20% AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 10.2 mm (0.402 in) | Reel | |||||||
Mfr: EEH-ZK1V330R TTI: EEH-ZK1V330R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 100 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel |