• Polymer Capacitors

Panasonic - Polymer Capacitors

2.387 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.827)
  • Tantalum Capacitors - Polymer (560)
2.387 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZL1V470R
TTI: EEH-ZL1V470R
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 135 C
60 mOhms
5.8 mm (0.228 in)
Reel
Datasheet
Mfr: EEH-ZU1E102UP
TTI: EEH-ZU1E102UP
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 25VDC 1000uf 125degC/135degC 4000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
25 VDC
- 55 C
+ 135 C
8 mOhms
16.5 mm (0.65 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZA1H101B
TTI: EEH-AZA1H101B
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 50VDC 100uF 20% STD 10000h AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
50 VDC
- 55 C
+ 105 C
28 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-ZU1H151P
TTI: EEH-ZU1H151P
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
50 VDC
- 55 C
+ 135 C
12 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-AZA1V101B
TTI: EEH-AZA1V101B
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% STD 10000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
Radial
100 uF
20 %
35 VDC
- 55 C
+ 105 C
27 mOhms
9.5 mm (0.374 in)
AEC-Q200
Ammo Pack
Datasheet
Mfr: EEH-ZV1J101UP
TTI: EEH-ZV1J101UP
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63V 100uF 4000mA 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
63 VDC
- 55 C
+ 135 C
17 mOhms
10.2 mm (0.402 in)
Reel
Datasheet
Mfr: EEH-ZV1J560UV
TTI: EEH-ZV1J560UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
56 uF
20 %
63 VDC
- 55 C
+ 135 C
22 mOhms
10.5 mm (0.413 in)
Reel
Datasheet
Mfr: EEH-ZV1V221UV
TTI: EEH-ZV1V221UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 220uF 3900mA 20% Anti-Vibration AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 135 C
16 mOhms
10.5 mm (0.413 in)
Reel
Datasheet
Mfr: 20SEF390M
TTI: 20SEF390M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 390uf 20volts 4.95A OS-CON TH type

0In Stock

Please adjust quantity to Min / Mult value
Radial
390 uF
20 %
20 VDC
- 55 C
+ 125 C
14 mOhms
12 mm (0.472 in)
Bulk
Datasheet
Mfr: EEH-ZA1H220V
TTI: EEH-ZA1H220V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 22uF 105degC VibeProof AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
50 VDC
- 55 C
+ 105 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V470V
TTI: EEH-ZA1V470V
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 47uF 105degC VibeProof AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 105 C
60 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1J470P
TTI: EEH-ZA1J470P
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
63 VDC
- 55 C
+ 105 C
40 mOhms
10.5 mm (0.413 in)
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZT1V221UP
TTI: EEH-ZT1V221UP
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
35 VDC
- 55 C
+ 135 C
22 mOhms
10.2 mm
AEC-Q200
Reel
Datasheet
Mfr: 6TPS150MUD
TTI: 6TPS150MUD
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
30 mOhms
3.5 mm
2.8 mm
1.1 mm
Reel
Datasheet
Mfr: 20SVPG120M
TTI: 20SVPG120M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20VDC 120uF 20% 3750mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
20 VDC
- 55 C
+ 105 C
18 mOhms
5.9 mm
Bag
Datasheet
Mfr: 20SVPG470M
TTI: 20SVPG470M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20VDC 470uF 20% 5850mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
20 VDC
- 55 C
+ 105 C
10 mOhms
11.9 mm
Bag
Datasheet
Mfr: EEH-ZV1E561UV
TTI: EEH-ZV1E561UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 560uF 4600mA 20% Anti-Vibration AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
25 VDC
- 55 C
+ 135 C
12 mOhms
10.5 mm (0.413 in)
Reel
Datasheet
Mfr: EEH-ZV1H151UV
TTI: EEH-ZV1H151UV
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 150uF 4300mA 20% Anti-Vibration AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
50 VDC
- 55 C
+ 135 C
15 mOhms
10.5 mm (0.413 in)
Reel
Datasheet
Mfr: EEH-ZA1E330R
TTI: EEH-ZA1E330R
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
25 VDC
- 55 C
+ 105 C
80 mOhms
5.8 mm (0.228 in)
AEC-Q200
Reel
Datasheet
Mfr: 35SVPK330M
TTI: 35SVPK330M
Panasonic Industry
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 330uf 35volts OS-CON Polymer

Not Available Online

Call
or
View Details
SMD/SMT
330 uF
20 %
35 VDC
- 55 C
+ 125 C
18 mOhms
12.6 mm (0.496 in)
Reel
Datasheet
Mfr: 16TQC33MYFB
TTI: 16TQC33MYFB
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
16 VDC
- 55 C
+ 105 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 6TPE150MAPB
TTI: 6TPE150MAPB
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm

Not Available Online

Other Available Inventory
Call
or
View Details
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 6SVP220MX
TTI: 6SVP220MX
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 35mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
6.9 mm (0.272 in)
Reel
Datasheet
Mfr: 6TPE470M
TTI: 6TPE470M
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: 6SEP330M
TTI: 6SEP330M
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm

0In Stock

Please adjust quantity to Min / Mult value
Radial
330 uF
20 %
6.3 VDC
- 55 C
+ 105 C
25 mOhms
8 mm (0.315 in)
Bulk
  • ...
  • 14
  • 15
  • 16