Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 0In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
0In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: 16SEPF270M TTI: 16SEPF270M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | 0In Stock | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 25TQC15MYFB TTI: 25TQC15MYFB Panasonic Industry Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm | Not Available Online | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 20SEPF560M+T TTI: 20SEPF560M+T Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm | 0In Stock | Radial | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Ammo Pack | ||||||||
Mfr: EEH-ZT1E331P TTI: EEH-ZT1E331P Panasonic Industry Aluminum Organic Polymer Capacitors 330UF 25V 10X10.2 SMD | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZT1H680P TTI: EEH-ZT1H680P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 8X10.2 SMD | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 25 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: 10TPC100MT TTI: 10TPC100MT Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: EEH-ZU1V471P TTI: EEH-ZU1V471P Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 35 VDC | - 55 C | + 135 C | 9 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Ammo Pack | |||||||
Mfr: EEH-ZS1E681UP TTI: EEH-ZS1E681UP Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 680 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
Not Available Online | Radial | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
Mfr: EEH-ZC1V151V TTI: EEH-ZC1V151V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEF-CX0J121R TTI: EEF-CX0J121R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 6.3volt | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | ||||||
Mfr: EEF-CX0J181R TTI: EEF-CX0J181R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 6.3volt | 0In Stock | SMD/SMT | 180 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Not Available Online | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 8 mm (0.315 in) | Bulk | |||||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||||
Mfr: 20SVPK470M TTI: 20SVPK470M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 470uF OSCON Polymer | 0In Stock | SMD/SMT | 470 uF | 20 % | 20 VDC | - 55 C | + 125 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 2R5TPE1500MC TTI: 2R5TPE1500MC Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||||
0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 17 mOhms | 5.9 mm (0.232 in) | Reel | |||||||||
Mfr: EEH-ZS1J101P TTI: EEH-ZS1J101P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 19 mOhms | 12.5 mm (0.492 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SVPG1200M TTI: 16SVPG1200M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% 7000mA 7mOhm | 0In Stock | SMD/SMT | 1200 uF | 20 % | 16 VDC | - 55 C | + 105 C | 7 mOhms | 12.6 mm (0.496 in) | Bag | ||||||||
Mfr: EEF-LX0E331R4 TTI: EEF-LX0E331R4 Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 2.5volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0E331R | |||||
Mfr: EEH-ZK1V181V TTI: EEH-ZK1V181V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm | 0In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 27 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel |