Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6SVPA220MAA TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volt 220uF 19mohm 8x7mm OSCON | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 2R5TAE220M9 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 | Not Available Online | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 125 C | 65 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: EEF-CX1C330R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 16volt | Not Available Online | SMD/SMT | 33 uF | 20 % | 16 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Not Available Online | SMD/SMT | 10 uF | 20 % | 25 VDC | - 40 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | ||||||
Mfr: 2R5TPE1000MF TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm | Not Available Online | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: 2R5TPE220MAFB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | Not Available Online | SMD/SMT | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 25SEP56M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25volts 56uF ESR 28mohm | Not Available Online | Radial | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 28 mOhms | 13 mm (0.512 in) | Reel | |||||||
Mfr: 25SEP6R8M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm | Not Available Online | Radial | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: ETPF1000M5H TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 0In Stock | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 6SVPC390M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm | 0In Stock | SMD/SMT | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
Mfr: 2SEPC330MZ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 330uF ESR 7mohm | Not Available Online | Radial | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 2SEPC560M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 560uF ESR 10mohm | Not Available Online | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 6 mm (0.236 in) | Reel | |||||||
Not Available Online | Radial | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 35SEPF120M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35volts 120uF ESR 18mohm | Not Available Online | Radial | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: 10SVP270M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm | 0In Stock | SMD/SMT | 270 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | |||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock | SMD/SMT | 1200 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | ||||||||
Mfr: 2R5TPE470M7 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm | Not Available Online | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 4SVP560M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 4volts 560uF ESR 13mohm | 0In Stock | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 13 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 4TPE470ML TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4volts 470uF ESR 25mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 6TPE150MF TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 15mohm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 16SVPC39MV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 39uF ESR 27mohm | Not Available Online | SMD/SMT | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 5.9 mm (0.232 in) | Reel |