Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 6TPE330MAA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3volts 330uF ESR 10mohm | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 6TPE330MFL TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 2R5SVPC390M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 390uF ESR 25mohm | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 2R5TPF470M6L TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 4SVPC560MX TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 560uF ESR 9mohm | 0In Stock | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Not Available Online | Radial | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Not Available Online | Radial | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 6SEP470M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm | Not Available Online | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 12 mm (0.472 in) | Reel | |||||||
Mfr: 6SEP820M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm | Not Available Online | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Reel | |||||||
Mfr: 16SEPC100MW+S TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 100uF ESR 10mohm | Not Available Online | Radial | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 16SEPC150MD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 150uF ESR 22mohm | Not Available Online | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: 16SEPC150MD+S TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 150uF ESR 22mohm | Not Available Online | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 6TPF220M9L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
0In Stock | SMD/SMT | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Mfr: 20SVPF390M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 390uF ESR 14mohm | 0In Stock | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 14 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Not Available Online | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 6SEPC470MW+TSS TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm | Not Available Online | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 6SEPC560MW TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | Not Available Online | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 6SEPC560MX+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | Not Available Online | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 16SEPF150M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm | Not Available Online | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.5 mm (0.217 in) | Reel | |||||||
Mfr: 10SEQP120M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10v 120uf 8x7mm | Not Available Online | Radial | 120 uF | 20 % | 10 VDC | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | Radial | 18 uF | 20 % | 32 VDC | - 55 C | + 125 C | 50 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 5.9 mm (0.232 in) | Reel |