Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-LX0D561R4 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560uF 2.0volt | Not Available Online | SMD/SMT | 560 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D471R | |||||
Mfr: EEF-SX0D331E4 TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4.0volt | 0In Stock | SMD/SMT | 330 uF | 20 % | 2 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-SX0D391XE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2VDC 6mOhm SP Polymer | 0In Stock | SMD/SMT | 390 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Not Available Online | Radial | 180 uF | 20 % | 20 VDC | - 55 C | + 125 C | 25 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
Not Available Online | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
0In Stock | SMD/SMT | 270 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | |||||||||
Mfr: 16SVF180M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer | 0In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 25SVPK33M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 33uf 25volts OS-CON Polymer | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 125 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 25SVPK270M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uf 25volts OS-CON Polymer | 0In Stock | SMD/SMT | 270 uF | 20 % | 25 VDC | - 55 C | + 125 C | 16 mOhms | 11.9 mm (0.469 in) | Reel | ||||||||
Not Available Online | Radial | 68 uF | 20 % | 32 VDC | - 55 C | + 125 C | ||||||||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
Mfr: EEH-ZE1H680P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50v 68uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZE1J330V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63v 33uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 145 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1J470V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: 25TDC15MYFB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 25VDC 15uF 20% 900mA | Not Available Online | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 125 C | 100 mOhms | 2.9 mm | Reel | ||||||||
Mfr: 16SEPG470M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free | Not Available Online | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | ||||||||
Mfr: 63SXE56M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT | Not Available Online | Radial | 56 uF | 20 % | 63 VDC | - 55 C | + 105 C | 25 mOhms | 11.9 mm (0.469 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 35 mOhms | 11.9 mm (0.469 in) | Reel | |||||||||
Mfr: EEH-ZC1V330P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1V330V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 33uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZK1E820V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 82uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 6.1 mm (0.24 in) | AEC-Q200 | Reel | |||||||
Not Available Online | Radial | 18 uF | 20 % | 63 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
Mfr: 63SXV39MX TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free | 0In Stock | SMD/SMT | 39 uF | 20 % | 63 VDC | - 55 C | + 125 C | 50 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: 20SVPA47M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 47uF 25mohm 8x7mm OSCON | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 33 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 22 mOhms | 6.9 mm (0.272 in) | Reel |