Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SEPC820MW+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm | Not Available Online | Radial | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Reel | ||||||||
Mfr: 20TQC47MYF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 20volts 47uF ESR 55mohm | Not Available Online | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | ||||||
Mfr: 4SEPC680M+TS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4volts 680uF ESR 7mohm | Not Available Online | Radial | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 13 mm (0.512 in) | Reel | ||||||||
Mfr: 16SEP180M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 180uF ESR 20mohm | Not Available Online | Radial | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Reel | ||||||||
Not Available Online | Radial | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Bulk | |||||||||
Mfr: 20SEP56M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 56uF ESR 40mohm | Not Available Online | Radial | 56 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Reel | ||||||||
Mfr: EEF-SX0E471E4 TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | ||||||
Mfr: EEF-LX0E471R4 TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 470uF 2.5volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 4.5 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | EEF-LX0D331R | |||||
Mfr: EEH-ZA1E560V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 56uF 105degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1E560V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 56uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZC1V680XV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 125degC VibeProof AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: 16SVPK330M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 330uF OSCON Polymer | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 125 C | 22 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: ETPE330MFB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Not Available Online | Radial | 18 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 13 mm (0.512 in) | ||||||||||
Mfr: 100SXE6R8M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON | Not Available Online | Radial | 6.8 uF | 20 % | 100 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | |||||||||
Mfr: 16SEPG270W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free | Not Available Online | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 8.9 mm (0.35 in) | Bulk | ||||||||
Not Available Online | Radial | 39 uF | 20 % | 63 VDC | - 55 C | + 105 C | 50 mOhms | 8 mm (0.315 in) | Bulk | |||||||||
Not Available Online | Radial | 12 uF | 20 % | 80 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
Not Available Online | Radial | 82 uF | 20 % | 25 VDC | - 55 C | + 125 C | 25 mOhms | 6 mm (0.236 in) | Bulk | |||||||||
Not Available Online | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 7 mm (0.276 in) | Bulk | |||||||||
Mfr: EEH-ZE1E331P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 145 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZE1H680V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50v 68uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZS1E471V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 25 VDC | - 55 C | + 125 C | 14 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZS1H151V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 17 mOhms | 12.8 mm (0.504 in) | AEC-Q200 | Reel | |||||||
Mfr: EEH-ZF1J330V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Anti-Vibe | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 150 C | 40 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel |