Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10SVPC68MV TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 68uF ESR 23mohm | Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 23 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 6TPE220M TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 2R5SVPC1500M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm | Not Available Online | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 10 mOhms | 11.9 mm (0.469 in) | Reel | |||||||
Mfr: 4SVPC330MV TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 4volts 330uF ESR 15mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 4SEP150M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 4volts 150uF ESR 40mohm | Not Available Online | Radial | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Not Available Online | Radial | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 7 mm (0.276 in) | Bulk | ||||||||
Mfr: 4SEP470M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4volts 470uF ESR 25mohm | Not Available Online | Radial | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Reel | |||||||
Mfr: 4SEP680M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4volts 680uF ESR 25mohm | Not Available Online | Radial | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 8 mm (0.315 in) | Reel | |||||||
Not Available Online | Radial | 820 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Not Available Online | Radial | 82 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 6 mm (0.236 in) | Bulk | ||||||||
Mfr: 2R5TPF680M7L TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm | 0In Stock | SMD/SMT | 680 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 4TPF330ML TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 4SEPC560MW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | Not Available Online | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 4SEPC560MX+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm | Not Available Online | Radial | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 6SEPC470MX+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | Not Available Online | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Reel | |||||||
Mfr: 6SEPC560MX TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm | Not Available Online | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 6SEPC680M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 680uF ESR 7mohm | Not Available Online | Radial | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 7 mOhms | 13 mm (0.512 in) | Reel | |||||||
Mfr: 16SEPF150M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 150uF ESR 30mohm | Not Available Online | Radial | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 30 mOhms | 5.5 mm (0.217 in) | Bulk | |||||||
Mfr: 16SEP39M+TSS TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 39uF ESR 50mohm | Not Available Online | Radial | 39 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: 25SEP10M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25volts 10uF ESR 60mohm | Not Available Online | Radial | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 2R5SVP1500M TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF ESR 12mohm | 0In Stock | SMD/SMT | 1500 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock | SMD/SMT | 68 uF | 20 % | 4 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: 6TPB330MAL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: EEF-GX0D471L TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 3 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEF-CX0E391R TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5volt | 0In Stock | SMD/SMT | 390 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel |