• Polymer Capacitors

Panasonic - Polymer Capacitors

2.387 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.827)
  • Tantalum Capacitors - Polymer (560)
2.387 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: EEH-ZL1V820V
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
82 uF
20 %
35 VDC
- 55 C
+ 135 C
40 mOhms
6.1 mm (0.24 in)
Reel
Datasheet
Mfr: EEH-ZU1E681UP
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
25 VDC
- 55 C
+ 135 C
10 mOhms
12.5 mm (0.492 in)
AEC-Q200
Reel
Datasheet
Mfr: EEF-JX0E471RC
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 3000h

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 125 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-KX0E471RB
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 125 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-KX0G151RE
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 4VDC 150uF 20% 9mOhm 6300mArms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
4 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: EEF-KZ0D561RB
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 5500h

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
2 VDC
- 55 C
+ 125 C
3 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 80SXE33M+S
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Taping

Not Available Online

Call
or
View Details
Radial
33 uF
20 %
80 VDC
- 55 C
+ 125 C
35 mOhms
12 mm
Reel
Datasheet
Mfr: 80SXE47M+T
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Taping

Not Available Online

Call
or
View Details
Radial
47 uF
20 %
80 VDC
- 55 C
+ 125 C
28 mOhms
13 mm
Reel
Datasheet
Mfr: 100SXE27M+3
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting

Not Available Online

Call
or
View Details
Radial
27 uF
20 %
100 VDC
- 55 C
+ 125 C
30 mOhms
13 mm
Bulk
Datasheet
Mfr: 100SXE6R8M+3
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting

Not Available Online

Call
or
View Details
Radial
6.8 uF
20 %
100 VDC
- 55 C
+ 125 C
60 mOhms
7 mm
Bulk
Datasheet
Mfr: 100SXE6R8M+S
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping

Not Available Online

Call
or
View Details
Radial
6.8 uF
20 %
100 VDC
- 55 C
+ 125 C
60 mOhms
7 mm
Reel
Datasheet
Mfr: 63SXE18M+3
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting

Not Available Online

Call
or
View Details
Radial
18 uF
20 %
63 VDC
- 55 C
+ 125 C
60 mOhms
7 mm
Bulk
Datasheet
Mfr: 100SXE15M+C3
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting

Not Available Online

Call
or
View Details
Radial
15 uF
20 %
100 VDC
- 55 C
+ 125 C
40 mOhms
12 mm
Bulk
Datasheet
Mfr: 100SXE18MX+S
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Taping

Not Available Online

Call
or
View Details
Radial
18 uF
20 %
100 VDC
- 55 C
+ 125 C
40 mOhms
12 mm
Reel
Datasheet
Mfr: 100SXE39M+3
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Cutting

Not Available Online

Call
or
View Details
Radial
39 uF
20 %
100 VDC
- 55 C
+ 125 C
30 mOhms
13 mm
Bulk
Datasheet
Mfr: 63SXE120M
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA

Not Available Online

Call
or
View Details
Radial
120 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
13 mm
Bulk
Datasheet
Mfr: 63SXE120M+3
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 40mOhm 730mA Lead Terminal Cutting

Not Available Online

Call
or
View Details
Radial
120 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
13 mm
Bulk
Datasheet
Mfr: 63SXV120M
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
12.6 mm
Reel
Datasheet
Mfr: 63SXV68MX
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
11.9 mm
Reel
Datasheet
Mfr: 72SXE100M+3
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 72VDC 100uF 20% 28mOhm 980mA Lead Terminal Cutting

Not Available Online

Call
or
View Details
Radial
100 uF
20 %
72 VDC
- 55 C
+ 125 C
28 mOhms
13 mm
Bulk
Datasheet
Mfr: 80SXE82M+3
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA Lead Terminal Cutting

Not Available Online

Call
or
View Details
Radial
82 uF
20 %
80 VDC
- 55 C
+ 125 C
28 mOhms
13 mm
Bulk
Datasheet
Mfr: 16TDC47MD2
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 16TQC47MBD2
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 16TQC68MD2
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
16 VDC
- 55 C
+ 125 C
50 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 20TQC33MD2
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
  • ...
  • 29
  • 30
  • 31