Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 13 mm (0.512 in) | Bulk | ||||||||
Mfr: 10SEP560M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 560uF ESR 13mohm | Not Available Online | Radial | 560 uF | 20 % | 10 VDC | - 55 C | + 105 C | 13 mOhms | 13 mm (0.512 in) | Reel | |||||||
Mfr: 6SEPC1500M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm | Not Available Online | Radial | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bulk | |||||||
Mfr: 6SEPC470MX TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm | Not Available Online | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 8 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 16SEPF270M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 270uF ESR 22mohm | Not Available Online | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 20SEP22M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 20volts 22uF ESR 60mohm | Not Available Online | Radial | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Mfr: 20SEP33M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 33uF ESR 45mohm | Not Available Online | Radial | 33 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7 mm (0.276 in) | Reel | |||||||
Mfr: 20SEP68M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 68uF ESR 40mohm | Not Available Online | Radial | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 40 mOhms | 8 mm (0.315 in) | Reel | |||||||
Mfr: 35SEPF82M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35volts 82uF ESR 25mohm | Not Available Online | Radial | 82 uF | 20 % | 35 VDC | - 55 C | + 105 C | 20 mOhms | 12 mm (0.472 in) | Reel | |||||||
0In Stock | SMD/SMT | 15 uF | 20 % | 16 VDC | - 55 C | + 105 C | 120 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 16SVP3R3M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 16volts 3.3uF ESR 260mohm | Not Available Online | SMD/SMT | 3.3 uF | 20 % | 16 VDC | - 55 C | + 105 C | 260 mOhms | 5.4 mm (0.213 in) | Reel | |||||||
0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Not Available Online | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 6.9 mm (0.272 in) | Reel | ||||||||
Mfr: 4TPE100MZB TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 4volts 100uF ESR 35mohm | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 4SVPC150MV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 150uF ESR 20mohm | 0In Stock | SMD/SMT | 150 uF | 20 % | 4 VDC | - 55 C | + 105 C | 20 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: 2SEPC100MZ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 100uF ESR 7mohm | Not Available Online | Radial | 100 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 7 mOhms | 9 mm (0.354 in) | Bulk | |||||||
Mfr: 25TQC15MYFD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 25volts 15uF ESR 25mohm | Not Available Online | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: 20SEP100M+TSS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 100uF ESR 24mohm | Not Available Online | Radial | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 24 mOhms | 12 mm (0.472 in) | Reel | |||||||
Mfr: 20SEP150M+T TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 150uF ESR 20mohm | Not Available Online | Radial | 150 uF | 20 % | 20 VDC | - 55 C | + 105 C | 20 mOhms | 13 mm (0.512 in) | Reel | |||||||
Mfr: 20SEPF120M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | Not Available Online | Radial | 120 uF | 20 % | 20 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm (0.236 in) | Bulk | |||||||
Not Available Online | Radial | 27 uF | 20 % | 100 VDC | - 55 C | + 105 C | 30 mOhms | 7.9 mm (0.311 in) | Bulk | ||||||||
Mfr: EEH-ZK1E331UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Anti-V AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1V330P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1E151V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 27 mOhms | 10.5 mm (0.413 in) | AEC-Q200 | Reel | ||||||
Not Available Online | Radial | 27 uF | 20 % | 80 VDC | - 55 C | + 105 C | 55 mOhms | 8 mm (0.315 in) | Bulk |