Panasonic - Polymer Capacitors
2.387 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Radial | 18 uF | 20 % | 32 VDC | - 55 C | + 125 C | 50 mOhms | 12 mm (0.472 in) | Bulk | ||||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 35SVPK82M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 82uf 35volts OS-CON Polymer | 0In Stock | SMD/SMT | 82 uF | 20 % | 35 VDC | - 55 C | + 125 C | 25 mOhms | 6.9 mm (0.272 in) | Reel | |||||||
0In Stock | SMD/SMT | 82 uF | 20 % | 16 VDC | - 55 C | + 125 C | 27 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 50SVF10M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 10uf 50volts 2.5A OS-CON Polymer | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Not Available Online | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 16SEPG270M TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free | Not Available Online | Radial | 270 uF | 20 % | 16 VDC | - 55 C | + 105 C | 8 mOhms | 10 mm (0.394 in) | Bulk | |||||||
Mfr: 2TPE470MAFB TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 15 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEF-JX0E331RE TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 2.5VDC 331uF 20% 9mOhm 6300mAr.m.s. | 0In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 9 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: EEH-ZT1E561UP TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 560 uF | 20 % | 25 VDC | - 55 C | + 135 C | 16 mOhms | 10.2 mm | AEC-Q200 | Reel | ||||||
Mfr: EEH-AZA1V151B TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 | 0In Stock | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 27 mOhms | 9.5 mm (0.374 in) | AEC-Q200 | Ammo Pack | ||||||
Mfr: 2R5SVPE820M TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm | Not Available Online | SMD/SMT | 820 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 19 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
0In Stock | SMD/SMT | 390 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 4TPF680MFH TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: 6TPE100MW TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm | Not Available Online | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: 6TPE220MBB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm | Not Available Online | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 6TPF220MFL TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 15mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: 10TPC100MG TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZV1E331V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 135 C | 12 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: EEH-ZV1J330V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.5 mm | Reel | |||||
Mfr: EEH-ZV1J470P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-ZV1J470V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 135 C | 22 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.5 mm | Reel | |||||
Mfr: EEH-ZV1J560V TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: EEH-ZV1J820P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 82 uF | 20 % | 63 VDC | - 55 C | + 135 C | 16 mOhms | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | 10.2 mm | AEC-Q200 | Reel | ||||
Mfr: EEH-ZV1V151P TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 135 C | 16 mOhms | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | 10.2 mm | AEC-Q200 | Reel |