Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXG160ARA101ME61G TTI: APXG160ARA101ME61G Chemi-Con Availability: 4.000In Stock8.000 On Order Expected Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6 | 4.000In Stock8.000 On Order Expected | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 27 mOhms | 3 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXG250ARA470MF61G TTI: APXG250ARA470MF61G Chemi-Con Availability: 6.000In Stock8.000 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 25Volts 47uF 6X6 | 6.000In Stock8.000 On Order Expected 14-May-27 | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXJ160ARA271MF80G TTI: APXJ160ARA271MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 270UF 16V 6.3X7.7 | 900In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 13 mOhms | 4.46 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | Reel | |||||
Mfr: HHXC630ARA820MJA0G TTI: HHXC630ARA820MJA0G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 82uF 63V 20% 10 x 10 AEC-Q200 | 1.000In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXF100ARA121ME61G TTI: APXF100ARA121ME61G Chemi-Con Availability: 4.000In StockAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | 4.000In Stock | 120 uF | 10 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 2.6 A | - 55 C | + 105 C | 5 mm | Can | PXF | Ammo Pack | |||||
Mfr: APXE4R0ARA151ME61G TTI: APXE4R0ARA151ME61G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 150uF 4 Volt | 1.000In Stock | 150 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.61 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXE | Reel | |||
Mfr: APSG160ELL222MJ20S TTI: APSG160ELL222MJ20S Chemi-Con Availability: 4.000In StockAluminum Organic Polymer Capacitors 16V 2200uF 20% Tol. | 4.000In Stock | 2200 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: HHXJ350ARA101MF80G TTI: HHXJ350ARA101MF80G Chemi-Con Availability: 1.800In StockAluminum Organic Polymer Capacitors 35VDC 100uF Tol 20% 6.3x7.7mm AEC-Q200 | 1.800In Stock | 100 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Reel | |||||
Mfr: APXE6R3ARA821MJ80G TTI: APXE6R3ARA821MJ80G Chemi-Con Availability: 1.000In StockAluminum Organic Polymer Capacitors 820uF 6.3 Volt | 1.000In Stock | 820 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | PXE | Reel | |||||
Mfr: APXF4R0ARA391MF80G TTI: APXF4R0ARA391MF80G Chemi-Con Availability: 1.800In StockAluminum Organic Polymer Capacitors 4V 390uF 20% Tol. | 1.800In Stock | 390 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: HHXD350ARA151MHA0G TTI: HHXD350ARA151MHA0G Chemi-Con Availability: 2.500In StockAluminum Organic Polymer Capacitors 150UF 35V 8X10 | 2.500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: APSC2R5ELL102MH08S TTI: APSC2R5ELL102MH08S Chemi-Con Availability: 4.000In StockAluminum Organic Polymer Capacitors 1000uF 2.5 Volt | 4.000In Stock | 1000 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APXE4R0ARA331MF61G TTI: APXE4R0ARA331MF61G Chemi-Con Availability: 4.000In StockAluminum Organic Polymer Capacitors 330uF 4 Volt | 4.000In Stock | 330 uF | 4 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: HHXC350ARA151MJA0G TTI: HHXC350ARA151MJA0G Chemi-Con Availability: 500In StockAluminum Organic Polymer Capacitors 150uF 35V 20% 10 x 10 AEC-Q200 | 500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXF6R3ARA271MF80G TTI: APXF6R3ARA271MF80G Chemi-Con Availability: 1.800In StockAluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol. | 1.800In Stock | 270 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: HHXD350ARA680MF80G TTI: HHXD350ARA680MF80G Chemi-Con Availability: 900In StockAluminum Organic Polymer Capacitors 680UF 35V 6.3X7.7 | 900In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: APSF160ELL101MF05S TTI: APSF160ELL101MF05S Chemi-Con Availability: 2.000In StockAluminum Organic Polymer Capacitors 16Volts 100uF 0.2 | 2.000In Stock | 100 uF | 16 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Bulk | |||||
Mfr: APXH6R3ARA151MH70G TTI: APXH6R3ARA151MH70G Chemi-Con Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3Volts 150uF 20% | 2.000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
Mfr: APXG160ARA181MF61G TTI: APXG160ARA181MF61G Chemi-Con Availability: 0In Stock13.000 On Order Expected 03-Jun-27 Aluminum Organic Polymer Capacitors 16Volts 180uF 6X6 | 0In Stock13.000 On Order Expected 03-Jun-27 | 180 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: HHXD350ARA470MF61G TTI: HHXD350ARA470MF61G Chemi-Con Availability: 0In Stock3.000 On Order Expected 30-Jul-27 Aluminum Organic Polymer Capacitors 47UF 35V 6.3X5.8 | 0In Stock3.000 On Order Expected 30-Jul-27 | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA470MF61G TTI: HHXC350ARA470MF61G Chemi-Con Availability: 0In Stock7.000 On Order Expected 07-Jul-27 Aluminum Organic Polymer Capacitors 47uF 35V 20% 6.3 x 5.8 AEC-Q200 | 0In Stock7.000 On Order Expected 07-Jul-27 | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXG160ARA221MF80G TTI: APXG160ARA221MF80G Chemi-Con Availability: 0In Stock2.700 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 16V 220uF 20% Tol. | 0In Stock2.700 On Order Expected 25-Feb-27 | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: HHXC630ARA100MF61G TTI: HHXC630ARA100MF61G Chemi-Con Availability: 0In Stock110.000 On Order Expected 25-Aug-27 Aluminum Organic Polymer Capacitors 10uF 63V 20% 6.3 x 5.8 AEC-Q200 | 0In Stock110.000 On Order Expected 25-Aug-27 | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXF6R3ARA221MF61G TTI: APXF6R3ARA221MF61G Chemi-Con Availability: 0In Stock2.000 On Order Expected 14-Apr-27 Aluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 0In Stock2.000 On Order Expected 14-Apr-27 | 220 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: HHXD630ARA470MHA0G TTI: HHXD630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 63V 8X10 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Bulk |