Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXA160ARA221MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 220UF 16V SMT CAN | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APSG160ELL102MH16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1000 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APXT160ARA101ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 5 mm | Can | PXT | ||||||
Mfr: APXJ160ARA271MF80J TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.08 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | ||||||
Mfr: APSG250ELL121MF08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 25 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | 28 mOhms | 2.78 A | - 55 C | + 105 C | 6.3 mm | PSG | ||||||||
0In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | ||||||
Mfr: APXE100ARA151MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 10 Volt | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 2.88 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | |||||
Mfr: APSF160ELL271MH08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 270uF 0.2 | Not Available Online | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | PSF | Bulk | |||||
Mfr: APXA100ARA471MJC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10V 470uF 10X12.2 | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: APSC6R3ETD471MH08S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 470UF 6.3V RADIAL | 0In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | PSC | Reel | |||||
Mfr: APSG160ELL152MH20S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1500 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG160ELL152MJ16S TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 16V 1500uF 20% Tol. | Not Available Online | 1500 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APXE160ARA121MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 16 Volt | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.01 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXE2R5ARA471MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 2.5 Volt | Not Available Online | 470 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.6 mm | 6.3 mm | Can | PXE | Reel | |||
Mfr: HHXF350ARA471MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF Tol 20% 10x16.5mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | HXF | Reel | |||||||||||||||||
Mfr: HHXE350ARA471MJH0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 2.5 A | - 55 C | + 135 C | 16.5 mm | 10 mm | Can | HXE | Reel | |||
Mfr: HHXJ160ARA821MJA0G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 | 0In Stock | 820 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | HXJ | Ammo Pack | |||||
Mfr: APXT100ARA391MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 10V | Not Available Online | 390 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 2.85 A | - 55 C | + 105 C | 6.3 mm | Can | PXT | ||||||
Mfr: HHXJ160ARA221MF80G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF Tol 20% 6.3x7.7mm AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | HXJ | Ammo Pack | |||||
Mfr: APXE160ARA330ME61G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 16 Volt | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.07 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXA2R5ARA681MHC0G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 2.5 Volt | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | ||||||
Mfr: APXG250ARA680MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 25V 68uF 20% Tol. | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 28 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APSG200ELL391MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 390uF 20% Tol. | 0In Stock | 390 uF | 20 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 4.97 A | - 55 C | + 105 C | 8 mm | Can | PSG | Bulk | |||||
Mfr: HHXC160ARA561MJC5G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 2.55 A | - 55 C | + 125 C | 12.5 mm | 10 mm | Can | HXC | ||||
Mfr: APSG350ELL680MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 35 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 18 mOhms | 4.38 A | - 55 C | + 105 C | 8 mm | PSG |