Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APS-200ETD151MJC5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 20 Volt | 0In Stock | 150 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 20 mOhms | 4.32 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||
Mfr: APSG250ELL391MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSG200ELL681MH16S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 20 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 6.26 A | - 55 C | + 105 C | 8 mm | PSG | ||||||||
Mfr: APSW250ELL471MHB5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | PSW | |||||||
Mfr: APXS4R0ARA561MH70G TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 4Volts 560uF 8X7 | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXS | Reel | |||
Mfr: APSF160ETD101MFA5S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 100uF 0.2 | 0In Stock | 100 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Reel | |||||
Mfr: APSK4R0ELL331ME08S TTI: Not Assigned Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V | 0In Stock | 330 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.05 A | - 55 C | + 105 C | 5 mm | Can | PSK | ||||||
Mfr: HHSC250ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 25V AEC-Q200 | Not Available Online | 330 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.1 A | - 55 C | + 105 C | 10 mm | Can | HSC | AEC-Q200 | |||||
Mfr: E82F401VSD951MA80U TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: APXH2R5ARA561MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5Volts 560uF 20% | Not Available Online | 560 uF | 2.5 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 125 C | 6.7 mm | 8 mm | Can | PXH | Reel | ||||
Mfr: APXA250ARA220MH70G- TTI: APXA250ARA220MH70G- Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22UF 25V 8X6.7 | Not Available Online | Reel | |||||||||||||||||||
TTI: HHXJ350ARA221MHA0G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220UF 35V 8X10 | Not Available Online | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | HXJ | Reel | ||||
Mfr: APSG160ETD102MJB5S TTI: APSG160ETD102MJB5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1000UF 16V 10X11.5 5.0MMLS | 0In Stock | 1000 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | Ammo Pack | |||||||||
TTI: APXH6R3ARA101MF60G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3Volts 100uF 20% | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 2.4 A | - 55 C | + 125 C | 6.3 mm | Can | PXH | Reel | |||||
TTI: APXH2R5ARA221MF60G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5Volts 220uF 20% | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 35 mOhms | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | PXH | Reel | ||||
Mfr: APSG160ETD102MH20S TTI: APSG160ETD102MH20S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1000UF 16V 8X20 5.0MMLS | 0In Stock | PSG | Bulk | ||||||||||||||||||
Mfr: HHXF630ARA470MHA0G TTI: HHXF630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 47uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | HXF | AEC-Q200 | Reel | ||||
Mfr: HHXD500GRA101MJA0G TTI: HHXD500GRA101MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 50V 10.30X10.30 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Molded | HXD | Reel | ||||
Mfr: HHXC350GRA271MJA0G TTI: HHXC350GRA271MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 11 mm (0.433 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | Reel | ||||
Mfr: APSC100ELL391MHB5S TTI: APSC100ELL391MHB5S Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 10 Volt | Not Available Online | 390 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 5.65 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
TTI: HHXE350GRA271MJA0G Chemi-Con Availability: 0In Stock8.000 On Order Expected Aluminum Organic Polymer Capacitors 270UF 35V 6.3X7.7 | 0In Stock8.000 On Order Expected | 270 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 20 % | - 55 C | + 135 C | Can | HXE | Reel | ||||||||||
TTI: HHXA350ARA680MF80G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 35V 20% Hybrid Polymer | Not Available Online | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: APSG250ETD331MJB5S TTI: APSG250ETD331MJB5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 330UF 25V 10X11.5 5.0MMLS | 0In Stock | 330 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | Tray | |||||||||
TTI: HHXB160ARA151MF80G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 16V 20% Hybrid Polymer | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | ||||
TTI: APXF6R3ARA471MH80G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 470uF 20% Tol. | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel |