Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXG160ARA561MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 560uF 20% Tol. | Not Available Online | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 18 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXC100ARA820MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 82uF 6.3X5.7 | Not Available Online | 82 uF | 10 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 23 mOhms | - 55 C | + 105 C | 5.7 mm | 6.3 mm | Can | PXC | Reel | ||||
Mfr: APSA6R3ELL391MHB5D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 390uF 20% | Not Available Online | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSA | ||||||
Not Available Online | 680 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Bulk | ||||||
Mfr: APXC100ARA560ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 56uF 5X5.7 | Not Available Online | 56 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 105 C | 5.7 mm | 5 mm | Can | PXC | Reel | ||||
Mfr: APXE160ARA151MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 16V SMT CAN | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.15 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: HHXB160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16V 20% Hybrid Polymer | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | HXB | AEC-Q200 | Reel | ||||
Mfr: HHXA630ARA100MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 63V 20% Hybrid Polymer | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||||
Mfr: HHXA160ARA820MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer | Not Available Online | 82 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 950 mA | - 55 C | + 125 C | 7.2 mm | 6.3 mm | Can | HXA | AEC-Q200 | Reel | ||
Mfr: APS-160ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 330uF | Not Available Online | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | |||||
Mfr: APSG160ETD152MH20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXD160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | |||||
Not Available Online | |||||||||||||||||||||
Mfr: HHXJ250ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 270uF Tol 20% 8x10mm AEC-Q200 | Not Available Online | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | HXJ | Ammo Pack | |||||
Not Available Online | |||||||||||||||||||||
Mfr: APXG200ARA470MF45G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20V 47uF 20% Tol. | Not Available Online | 47 uF | 20 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 42 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: 183-1888-014 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: APMA160ARA560MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 20% 16V Super Low ESR | Not Available Online | 56 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 40 Ohms | 2.2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | |||||
Mfr: APMA200ARA470MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 47uF 20% 20V Super Low ESR | Not Available Online | 47 uF | 20 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 Ohms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | |||||
Mfr: APXG250ARA271MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PXG | ||||||||||
Mfr: HHXF350ARA101MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 100uF Tol 20% 8x10mm AEC-Q200 | Not Available Online | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | ||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 11-101625-01 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Not Available Online |