Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXS160ARA390ME61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 39uF 5X6 | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 35 mOhms | 1.82 A | - 55 C | + 105 C | 5.3 mm | 5 mm | Can | PXS | |||||
Mfr: APXF2R5ARA221ME46G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 220uF 20% Tol. | Not Available Online | 220 uF | 2.5 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 1.2 A | - 55 C | + 105 C | 5 mm | Can | PXF | Reel | ||||||
Mfr: APXA160ARA101MJ80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volt | Not Available Online | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||||
Mfr: HHXB250ARA560MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer | Not Available Online | 56 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | |||||
Mfr: HHXA800ARA220MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 80 Volts 20% | Not Available Online | 22 uF | 80 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.1 A | - 55 C | + 125 C | 10 mm | Can | HXA | AEC-Q200 | Bulk | ||||
Mfr: APXA4R0ARA101MF55G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4Volts 100uF 20% | Not Available Online | 100 uF | 4 VDC | SMD/SMT | 5.2 mm (0.205 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 2.45 A | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | ||||||
Mfr: APXH160ARA390MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 39uF 20% | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 50 mOhms | 2.05 A | - 55 C | + 125 C | 6.3 mm | Can | PXH | Reel | ||||||
Mfr: APXH100ARA560MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10Volts 56uF 20% | Not Available Online | 56 uF | 10 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 2.25 A | - 55 C | + 125 C | 6.3 mm | Can | PXH | Reel | ||||||
Mfr: APMF250ARA330MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: LFCW601B009301 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: HHXF250ARA271MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25VDC 270uF Tol 20% 10x10mm AEC-Q200 | Not Available Online | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack | |||||
Mfr: APSJ2R5ELL391ME08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 4 mOhms | 5.6 A | - 55 C | + 105 C | 5.4 mm | Can | PSJ | |||||||
Mfr: APXJ2R5ARA122MFA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 2.5 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | |||||||
Mfr: APXJ6R3ARA561MFA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 6.3 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 4.3 A | - 55 C | + 105 C | 6.3 mm | Can | PXJ | |||||||
Mfr: HHXC350GRA101MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | HXC | ||||||
Not Available Online | ||||||||||||||||||||||
Mfr: 2120-01004-0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: 11-2636-01 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: 11-3926-01 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: 816-E4000-05 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: HHXK250ARA121MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 120 uF | 25 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 50 mOhms | 1.4 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | ||||||||||
Mfr: APXE100ARA391MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 390 uF | 10 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 17 mOhms | 4 A | - 55 C | + 105 C | 10 mm | 8 mm | Can | ||||||
Mfr: APXE4R0ARA122MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 4 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | 10 mm | Can | ||||||
Mfr: EMR004111739A TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: P415162D-FGBX01 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | HHXC350GRA151MHA0G |