Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXH200ARA220MF60S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 22 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 1000 Hours | 20 % | - 55 C | + 125 C | Can | PXH | |||||||||||
Mfr: APSA2R5ELL102MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 1000uF | Not Available Online | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Bulk | ||||||
Mfr: APSA2R5ETD821MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5volts 820uF | Not Available Online | 820 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.58 A | - 55 C | + 105 C | 8 mm | Can | PSA | Reel | ||||||
Mfr: 6PS680MJ12T14 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680UF 6.3V RADIAL | Not Available Online | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Ammo Pack | ||||||
Mfr: APMA160ARA680MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 20% 16V Super Low ESR | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 Ohms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | ||||||
Mfr: APMA200ARA390MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 39uF 20% 20V Super Low ESR | Not Available Online | 39 uF | 20 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 45 Ohms | 2.1 A | - 55 C | + 105 C | 3 mm | Molded | PMA | ||||||
Mfr: APMA250ARA220MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 20% 25V Super Low ESR | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 Ohms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | ||||||
Mfr: APMA250ARA330MF30S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 20% 25V Super Low ESR | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 50 mOhms | 2 A | - 55 C | + 105 C | 3 mm | Molded | PMA | ||||||
Mfr: HHXA160ARA151MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 16V 20% Hybrid Polymer | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.3 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXB630ARA220MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% Hybrid Polymer | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | |||||
Mfr: HHXA500ARA680MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 50V 20% Hybrid Polymer | Not Available Online | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXA250ARA101MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 25V 20% Hybrid Polymer | Not Available Online | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXA630ARA220MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% Hybrid Polymer | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: APSG160ETD122MH20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | |||||||||||
Mfr: HHXA250ARA560MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer | Not Available Online | 56 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXA630ARA330MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 63V 20% Hybrid Polymer | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXA | AEC-Q200 | Reel | |||||
Not Available Online | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||||
Mfr: APS-100ELL471MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 470uF | Not Available Online | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | ||||||
Mfr: APSC160ELL471MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 16 Volt | Not Available Online | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk | ||||||
Mfr: HHXB500ARA330MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% Hybrid Polymer | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | |||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | APXH2R5ARA561MH70G | |||||||||||||||||||||
Mfr: APXA160ARA220ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22UF 16V SMD CAN SNBI | Not Available Online | 22 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 1.21 A | - 55 C | + 105 C | 5 mm | Can | PXA | Reel |