Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXK160ARA101MF61G TTI: APXK160ARA101MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 100uF 0.2 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | PXK | Reel | |||||
Mfr: HHXD160ARA151MF80G TTI: HHXD160ARA151MF80G Chemi-Con Availability: 0In Stock33.300 On Order Expected Aluminum Organic Polymer Capacitors 150UF 16V 6.3X7.7 | 0In Stock33.300 On Order Expected | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXJ160ARA471MHA0G TTI: HHXJ160ARA471MHA0G Chemi-Con Availability: 0In Stock500 On Order Expected 28-May-27 Aluminum Organic Polymer Capacitors 16VDC 470uF Tol 20% 8x10mm AEC-Q200 | 0In Stock500 On Order Expected 28-May-27 | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | HXJ | Reel | |||||
Mfr: HHXD250ARA221MHA0G TTI: HHXD250ARA221MHA0G Chemi-Con Availability: 0In Stock2.000 On Order Expected 25-Aug-27 Aluminum Organic Polymer Capacitors 220UF 25V 8X10 | 0In Stock2.000 On Order Expected 25-Aug-27 | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA680MF80G TTI: HHXC350ARA680MF80G Chemi-Con Aluminum Organic Polymer Capacitors 68uF 35V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Mfr: HHXE350ARA271MJA0G TTI: HHXE350ARA271MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 35V 10X10 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: HHXC350ARA271MJA0G TTI: HHXC350ARA271MJA0G Chemi-Con Availability: 0In Stock4.000 On Order Expected 15-Jan-27 Aluminum Organic Polymer Capacitors 270uF 35V 20% 10 x 10 AEC-Q200 | 0In Stock4.000 On Order Expected 15-Jan-27 | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXG160ARA331MH70G TTI: APXG160ARA331MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 20% Tol. | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | |||||
Mfr: APXG200ARA560ME61G TTI: APXG200ARA560ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20Volts 56uF 5X6 | 0In Stock | 56 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: HHXD630ARA470MHA0G TTI: HHXD630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 63V 8X10 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | Bulk | ||||
Mfr: APXE100ARA560ME61G TTI: APXE100ARA560ME61G Chemi-Con Availability: 0In Stock2.000 On Order Expected 19-Feb-27 Aluminum Organic Polymer Capacitors 56uF 10 Volt | 0In Stock2.000 On Order Expected 19-Feb-27 | 56 uF | 10 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.31 A | - 55 C | + 105 C | 5 mm | Can | PXE | Reel | |||||
Mfr: APXA200ARA470MH70G TTI: APXA200ARA470MH70G Chemi-Con Availability: 0In Stock1.000 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 20V 47uF 8X6.7 | 0In Stock1.000 On Order Expected 14-May-27 | 47 uF | 20 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APSE6R3ELL561MF08S TTI: APSE6R3ELL561MF08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 6.3 Volt | 0In Stock | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.7 A | - 55 C | + 105 C | 6.3 mm | Can | PSE | Bulk | |||||
Mfr: APXG250ARA270ME61G TTI: APXG250ARA270ME61G Chemi-Con Availability: 0In Stock2.000 On Order Expected 19-May-27 Aluminum Organic Polymer Capacitors 25Volts 27uF 5X6 | 0In Stock2.000 On Order Expected 19-May-27 | 27 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 2.45 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APSG160ELL102MJB5S TTI: APSG160ELL102MJB5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 1000uF 0.2 | 0In Stock | 1000 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | PSG | Bulk | |||||
Mfr: APXA160ARA331MJC0G TTI: APXA160ARA331MJC0G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 330uF 10X12.2 | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||
Mfr: HHXJ500ARA181MJC5G TTI: HHXJ500ARA181MJC5G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 180uF Tol 20% 10x12.5mm AEC-Q200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | HXJ | Reel | |||||||||||||||||
Mfr: HHXC630ARA220MF80G TTI: HHXC630ARA220MF80G Chemi-Con Availability: 0In Stock1.800 On Order Expected 25-Aug-27 Aluminum Organic Polymer Capacitors 22uF 63V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock1.800 On Order Expected 25-Aug-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
TTI: HHXE160ARA471MJA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 470UF 16V 10X10 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2.1 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: HHXD630ARA220MF80G TTI: HHXD630ARA220MF80G Chemi-Con Availability: 0In Stock3.600 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 22UF 63V 6.3X7.7 | 0In Stock3.600 On Order Expected 16-Jul-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Bulk | ||||
Mfr: HHXD630ARA560MJA0G TTI: HHXD630ARA560MJA0G Chemi-Con Availability: 0In Stock500 On Order Expected 25-Aug-27 Aluminum Organic Polymer Capacitors 56UF 63V 10X10 | 0In Stock500 On Order Expected 25-Aug-27 | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | Bulk | ||||
Mfr: APXF6R3ARA331MF61G TTI: APXF6R3ARA331MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 3.9 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: APSG160ELL102MH20S TTI: APSG160ELL102MH20S Chemi-Con Aluminum Organic Polymer Capacitors 16V 1000uF 20% Tol. | 0In Stock | 1000 uF | 16 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 8 mOhms | 7.5 A | - 55 C | + 105 C | 8 mm | Can | PSG | Ammo Pack | |||||
TTI: APXG200ARA151MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 20V 150uF 20% Tol. | 0In Stock | 150 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APXH200ARA820MJ80G TTI: APXH200ARA820MJ80G Chemi-Con Availability: 0In Stock1.000 On Order Expected 10-May-27 Aluminum Organic Polymer Capacitors 20Volts 82uF 20% | 0In Stock1.000 On Order Expected 10-May-27 | 82 uF | 20 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | - 55 C | + 125 C | 7.7 mm | 10 mm | Can | PXH | Reel |