Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXE500ARA680MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 135 C | 8 mm | Can | HXE | AEC-Q200 | |||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: EMR0003618 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: LFARISCAP-00103 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: C621207R00-021 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXC800ARA390MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 39 uF | 80 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 33 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | 10 mm | Can | HXC | ||||
Mfr: HHXD160ARA331MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | 8 mm | Molded | HXD | ||||
Mfr: 1671832-00-A TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: LFTA-1547271-00-A TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: APXA4R0ARA101MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 4 Volt | Not Available Online | 100 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | ||||||
Mfr: APXA6R3ARA821MJC0S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820UF 6.3V SMT CAN | Not Available Online | 820 uF | 6.3 VDC | SMD/SMT | 12.2 mm (0.48 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | |||||||
Not Available Online | Aluminum Polymer Capacitors | Can | |||||||||||||||||||
Mfr: APSA100ETD151MFA5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 10 Volt | Not Available Online | 150 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Reel | |||||
Mfr: APSA2R5ELL391MFA5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 390uF 2.5 Volt | Not Available Online | 390 uF | 2.5 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | |||||
Mfr: APXA100ARA330ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 10 Volt | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 40 mOhms | 1.27 A | - 55 C | + 105 C | 5 mm | Can | PXA | Reel | |||||
Mfr: APXA160ARA3R3MD55G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 3.3uF 16 Volt | Not Available Online | 3.3 uF | 16 VDC | SMD/SMT | 5.2 mm (0.205 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 260 mOhms | - 55 C | + 105 C | 4 mm | Can | PXA | Reel | ||||||
Mfr: APXG160ARA390ME46G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Volts 39uF 5X5 | Not Available Online | 39 uF | 16 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 50 mOhms | 1.86 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXG200ARA270ME46G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20Volts 27uF 5X5 | Not Available Online | 27 uF | 20 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 55 mOhms | 1.77 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APSC2R5ELL102MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 1000uF 2.5 Volt | Not Available Online | 1000 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | Bulk | |||||
Mfr: APSC4R0ETD561MH08S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | PSC | ||||||
Mfr: APXE2R5ARA821MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 2.5 Volt | Not Available Online | 820 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.26 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Reel |