Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APXE4R0ARA122MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 4 VDC | SMD/SMT | 11 mm (0.433 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | 10 mm | Can | ||||||
Mfr: EMR004111739A TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: P415162D-FGBX01 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | HHXC350GRA151MHA0G | ||||||||||||||||||||
Mfr: LFTA-1473260-00-A TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | APXG160ARA181MF61G | ||||||||||||||||||||
Mfr: HHXU500ARA121MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 8000 Hours | 20 mOhms | 3 A | - 550 C | + 135 C | 10 mm | 10 mm | |||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: HHXD350ARA270MF61G-R TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 27 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | 5.9 mm (0.232 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 5 mm | Molded | HXD | ||||||
Not Available Online | ||||||||||||||||||||||
Mfr: APXG160ARA331MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 330uF 20% Tol. | Not Available Online | 330 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 21 mOhms | 3.4 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | ||||||
Not Available Online | ||||||||||||||||||||||
Mfr: P433152C-FCCX00 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: APSA4R0ETD821MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 820uF 4 Volt | Not Available Online | 820 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Reel | ||||||
Mfr: APXE160ARA221MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 16 Volt | Not Available Online | 220 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.89 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | ||||||
Mfr: APXE4R0ARA681MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 680uF 4 Volt | Not Available Online | 680 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.95 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | ||||||
Mfr: APXF6R3ARA561MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 560uF 20% Tol. | Not Available Online | 560 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | PXF | Reel | ||||||
Mfr: APSA100ELL680MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 68uF 20% | Not Available Online | 68 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | ||||||
Mfr: APXA100ARA271MH12G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 270uF 8X12 | Not Available Online | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 4.42 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | ||||||
Mfr: APXA6R3ARA101MF55G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 100uF 6.3X5.2 | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 5.2 mm (0.205 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 6.3 mm | Can | PXA | Reel | ||||||||
Mfr: APXC4R0ARA151ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 150uF 5X5.7 | Not Available Online | 150 uF | 4 VDC | SMD/SMT | 5.9 mm (0.232 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 30 mOhms | - 55 C | + 105 C | 5.7 mm | 5 mm | Can | PXC | Reel | |||||
Mfr: APSA2R5ELL391MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 390uF 20% | Not Available Online | 390 uF | 2.5 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk | ||||||
Mfr: APSA2R5ELL821MHB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 820uF 20% | Not Available Online | 820 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.58 A | - 55 C | + 105 C | 8 mm | Can | PSA | Bulk | ||||||
Mfr: APXC4R0ARA331MH70G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 330uF 8X6.7 | Not Available Online | 330 uF | 4 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 18 mOhms | - 55 C | + 105 C | 6.7 mm | 8 mm | Can | PXC | Reel | |||||
Mfr: APSA4R0ELL391MFA5G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 390uF 20% | Not Available Online | 390 uF | 4 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | PSA | Bulk |