Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXA630ARA220MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% Hybrid Polymer | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: APSG160ETD122MH20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1200 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | |||||||||||
Mfr: HHXA250ARA560MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer | Not Available Online | 56 uF | 25 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXA630ARA330MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 63V 20% Hybrid Polymer | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXA | AEC-Q200 | Reel | |||||
Not Available Online | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | PS | Reel | |||||||
Mfr: APS-100ELL471MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 470uF | Not Available Online | 470 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 12 mOhms | 5.3 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | ||||||
Mfr: APSC160ELL471MJB5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 16 Volt | Not Available Online | 470 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | PSC | Bulk | ||||||
Mfr: HHXB500ARA330MF80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% Hybrid Polymer | Not Available Online | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel | |||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | APXH2R5ARA561MH70G | |||||||||||||||||||||
Mfr: APXG160ARA561MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 560uF 20% Tol. | Not Available Online | 560 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 18 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | PXG | Reel | ||||||
Mfr: APXC100ARA820MF60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 82uF 6.3X5.7 | Not Available Online | 82 uF | 10 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 23 mOhms | - 55 C | + 105 C | 5.7 mm | 6.3 mm | Can | PXC | Reel | |||||
Mfr: APSA6R3ELL391MHB5D TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 390uF 20% | Not Available Online | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.08 A | - 55 C | + 105 C | 8 mm | Can | PSA | |||||||
Not Available Online | 680 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.86 A | - 55 C | + 105 C | 10 mm | Can | PSA | Bulk | |||||||
Mfr: APXC100ARA560ME60G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 56uF 5X5.7 | Not Available Online | 56 uF | 10 VDC | SMD/SMT | 5.9 mm (0.232 in) | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 105 C | 5.7 mm | 5 mm | Can | PXC | Reel | |||||
Mfr: APXE160ARA151MH80G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150UF 16V SMT CAN | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.15 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | ||||||
Mfr: HHXB160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 16V 20% Hybrid Polymer | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 9 mm (0.354 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 1.7 A | - 55 C | + 105 C | 8 mm | Can | HXB | AEC-Q200 | Reel | |||||
Mfr: HHXA630ARA100MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 63V 20% Hybrid Polymer | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||||
Mfr: HHXA160ARA820MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer | Not Available Online | 82 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | 6.6 mm (0.26 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 950 mA | - 55 C | + 125 C | 7.2 mm | 6.3 mm | Can | HXA | AEC-Q200 | Reel | |||
Mfr: APS-160ELL331MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16volts 330uF | Not Available Online | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PS | Bulk | ||||||
Mfr: APSG160ETD152MH20S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||||||||||||
Mfr: HHXD160ARA271MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 22 mOhms | 2.5 A | - 55 C | + 105 C | 8 mm | Can | HXD | AEC-Q200 | ||||||
Not Available Online |