Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HHXD250ARA101MF80G TTI: HHXD250ARA101MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 25V 6.3X7.7 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | Reel | |||||
Mfr: APXG200ARA470ME61G TTI: APXG200ARA470ME61G Chemi-Con Availability: 0In Stock1.000 On Order Expected 14-May-27 Aluminum Organic Polymer Capacitors 20Volts 47uF 5X6 | 0In Stock1.000 On Order Expected 14-May-27 | 47 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | |||||
Mfr: APXE6R3ARA391MH70G TTI: APXE6R3ARA391MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 6.3 Volt | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.95 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: HHXC250ARA101MF80G TTI: HHXC250ARA101MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXK6R3ARA181ME61G TTI: APXK6R3ARA181ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 180uF 0.2 | 0In Stock | 180 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 17 mOhms | 3.39 A | - 55 C | + 105 C | 5 mm | Can | PXK | Reel | |||||
Mfr: APXA100ARA271MHC0G TTI: APXA100ARA271MHC0G Chemi-Con Aluminum Organic Polymer Capacitors 270UF 10V SMD CAN SNBI | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | ||||||
TTI: APXH6R3ARA101MF61G Chemi-Con Availability: 0In Stock5.000 On Order Expected 21-Apr-27 Aluminum Organic Polymer Capacitors 100UF 6.3V 6.3X5.8 | 0In Stock5.000 On Order Expected 21-Apr-27 | 100 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 40 mOhms | 2.4 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | PXH | Reel | ||||||
Mfr: HHXF500ARA680MHA0G TTI: HHXF500ARA680MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF Tol 20% 8x10mm AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | HXF | AEC-Q200 | Reel | ||||
Mfr: HHXC630ARA470MHA0G TTI: HHXC630ARA470MHA0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 63V 20% 8 x 10 AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Reel | ||||
Mfr: APXF6R3ARA331MF80G TTI: APXF6R3ARA331MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 15000 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
TTI: HHXE350ARA680MF80G Chemi-Con Availability: 0In Stock148.500 On Order Expected Aluminum Organic Polymer Capacitors 68UF 35V 6.3X7.7 | 0In Stock148.500 On Order Expected | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | HXE | AEC-Q200 | Reel | ||||
Mfr: HHSD630ELL101MJC5S TTI: HHSD630ELL101MJC5S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 63V AEC-Q200 | 0In Stock | 100 uF | 63 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | HSD | AEC-Q200 | Bulk | ||||
Mfr: HHXD350ARA470MF80G TTI: HHXD350ARA470MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 47UF 35V 6.3X7.7 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: APXE100ARA221MH70G TTI: APXE100ARA221MH70G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 10V 20% | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 21 mOhms | 3.22 A | - 55 C | + 105 C | 8 mm | Can | PXE | Reel | |||||
Mfr: APXA6R3ARA101MF61G TTI: APXA6R3ARA101MF61G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100UF 6.3V 6.3X5.8 | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 20 % | 27 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Molded | PXA | Reel | ||||||
Not Available Online | 180 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 26 mOhms | 3.43 A | - 55 C | + 105 C | 10 mm | Can | PXA | Reel | ||||||
Mfr: APXA6R3ARA221MH70G TTI: APXA6R3ARA221MH70G Chemi-Con Aluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7 | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | |||||
Mfr: APXG250ARA560MF61G TTI: APXG250ARA560MF61G Chemi-Con Aluminum Organic Polymer Capacitors 25V 56uF 20% Tol. | Not Available Online | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | PXG | Reel | |||||
Mfr: APSF6R3ELL821MF08S TTI: APSF6R3ELL821MF08S Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 820UF 6.3V 6.3X8 | 0In Stock | 820 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 8 mOhms | 4.7 A | - 55 C | + 105 C | 6.3 mm | Can | PSF | Bulk | |||||
Mfr: APXE6R3ARA271MF80G TTI: APXE6R3ARA271MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 6.3V 6.3X7.7 | 0In Stock | 270 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 20 % | 14 mOhms | 3.47 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Reel | ||||||
Not Available Online | 39 uF | 16 VDC | SMD/SMT | 5.3 mm (0.209 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.07 A | - 55 C | + 105 C | 5 mm | Can | PXE | Bulk | ||||||
Mfr: HHXD630ARA100MF61G TTI: HHXD630ARA100MF61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 10UF 63V 6.3X5.8 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 120 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | HXD | AEC-Q200 | Reel | ||||
Mfr: APXE2R5ARA152MHC0G TTI: APXE2R5ARA152MHC0G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5 Volt | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.4 A | - 55 C | + 105 C | 8.3 mm | 8 mm | Can | PXE | Ammo Pack | |||
Mfr: APXE2R5ARA561MF80G TTI: APXE2R5ARA561MF80G Chemi-Con Aluminum Organic Polymer Capacitors 560uF 2.5 Volt | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | PXE | Ammo Pack | |||||
Mfr: HHXF500ARA101MJA0G TTI: HHXF500ARA101MJA0G Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50VDC 100uF Tol 20% 10x10mm AEC-Q200 | Not Available Online | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | HXF | AEC-Q200 | Ammo Pack |