Chemi-Con - Aluminum Organic Polymer Capacitors
1.023 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PXC6.3VC181MF60TP TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180UF 6.3V SMT CAN | Not Available Online | 180 uF | 6.3 VDC | SMD/SMT | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 20 % | 19 mOhms | 2.58 A | - 55 C | + 105 C | 5.7 mm | Can | PXC | |||||||
Mfr: 16PS330MBJ12 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16 Volt | Not Available Online | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5.05 A | - 55 C | + 105 C | 10 mm | Can | PS | Ammo Pack | |||||
Mfr: APXF2R5ARA331MF45G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 330uF 20% Tol. | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 4.4 mm (0.173 in) | Aluminum Hybrid Polymer Capacitors | 3000 Hours | 20 % | 12 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | PXF | Reel | |||||
Mfr: HHSB630ETD101MJC5S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | HSB | ||||||||||||||||||
Mfr: HHXA350GRA271MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 270uF 35V 20% AEC-Q200 | Not Available Online | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | HXA | AEC-Q200 | Bulk | ||||
Mfr: APSG160ETD271MF08J TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 270 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 15000 Hours | 20 % | - 55 C | + 105 C | Can | PSG | ||||||||||
Mfr: APXA200ARA820MJ80S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | PXA | ||||||||||||||||||
Mfr: 4600117217P TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: FIACAP0001 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: 364042-470DA TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: APXE4R0ARA102MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 1000 uF | 4 VDC | SMD/SMT | 9 mm (0.354 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 10 mOhms | 5.22 A | - 55 C | + 105 C | 10 mm | 8 mm | Can | |||||
Mfr: HHXK350ARA820MF61G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 82 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 55 mOhms | 1.4 A | - 55 C | + 125 C | 5.8 mm | 6.3 mm | |||||||||
Mfr: P410152D-FGB001 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: EMR0003629 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: LFTA-1512867-00-A TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXE630ARA330MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 135 C | 10 mm | Can | HXE | AEC-Q200 | |||||
Mfr: HHXD250ARA331MJA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | HXD | AEC-Q200 | |||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 640116100A TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | ||||||||||||||||||||
Mfr: HHXC630ARA220MHA0G TTI: Not Assigned Chemi-Con Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 63V 20% 8 x 10 AEC-Q200 | Not Available Online | 22 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | HXC | AEC-Q200 | Bulk | ||||
Not Available Online | |||||||||||||||||||||
Mfr: HHXB160ARA820MF61G TTI: Not Assigned Chemi-Con Aluminum Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer | Not Available Online | 82 uF | 16 VDC | SMD/SMT | 7.2 mm (0.283 in) | Aluminum Hybrid Polymer Capacitors | 5000 Hours | 20 % | 45 mOhms | 950 mA | - 55 C | + 105 C | 6.3 mm | Can | HXB | AEC-Q200 | Reel |