• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

HSD - Chemi-Con - Aluminum Organic Polymer Capacitors

9 Results
9 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: HHSD630ELL101MJC5S
TTI: HHSD630ELL101MJC5S
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 63V AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
63 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
HSD
AEC-Q200
Bulk
Datasheet
Mfr: HHSD630ELL121MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
120 uF
63 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
3 A
- 55 C
+ 105 C
10 mm
Can
HSD
Datasheet
Mfr: HHSD250ELL471MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
470 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
16 mOhms
3.1 A
- 55 C
+ 105 C
10 mm
Can
HSD
Datasheet
Mfr: HHSD800ELL680MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
68 uF
80 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
3 A
- 55 C
+ 105 C
10 mm
Can
HSD
Datasheet
Mfr: HHSD250ELL331MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 330uF 25V AEC-Q200

Not Available Online

Call
or
View Details
330 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
10000 Hours
20 %
16 mOhms
3.1 A
- 55 C
+ 105 C
10 mm
Can
HSD
AEC-Q200
Datasheet
Mfr: HHSD350ELL271MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270uF 35V AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
270 uF
35 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
10000 Hours
20 %
17 mOhms
3 A
- 55 C
+ 105 C
10 mm
Can
HSD
AEC-Q200
Datasheet
Mfr: HHSD500ELL121MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 120uF 50V AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
120 uF
50 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
10000 Hours
20 %
19 mOhms
2.8 A
- 55 C
+ 105 C
10 mm
Can
HSD
AEC-Q200
Datasheet
Mfr: HHSD350ELL331MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
330 uF
35 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
17 Ohms
3 A
- 55 C
+ 105 C
10 mm
Can
HSD
Datasheet
Mfr: HHSD500ELL181MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
180 uF
50 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
19 mOhms
3 A
- 55 C
+ 105 C
10 mm
Can
HSD