• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

HSE - Chemi-Con - Aluminum Organic Polymer Capacitors

4 Results
4 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: HHSE500ELL121MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
120 uF
50 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
19 mOhms
3.5 A
- 55 C
+ 135 C
10 mm
Can
HSE
HHSE630ELL101MJC5S Chemi-Con
Datasheet
Mfr: HHSE630ELL101MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
100 uF
63 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 135 C
10 mm
HSE
AEC-Q200
Datasheet
Mfr: HHSE350ELL271MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
270 uF
35 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
2.2 A
- 55 C
+ 135 C
10 mm
HSE
AEC-Q200
HHSE250ELL331MJC5S Chemi-Con
Datasheet
Mfr: HHSE250ELL331MJC5S
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

Aluminum Organic Polymer Capacitors

0In Stock

Please adjust quantity to Min / Mult value
330 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
2.3 A
- 55 C
+ 135 C
10 mm
HSE
AEC-Q200